Texas Instruments LM4040C50ILP

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Cathode Current95 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Output Current15 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
Reference TypeShunt
Reference Voltage5 V
Temperature Coefficient15 ppm/°C
Tolerance0.5 %
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C50ILP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet56 pages8 years ago
Datasheet56 pages9 years ago
Technical Drawing3 pages10 years ago
Datasheet61 pages12 years ago
Datasheet51 pages16 years ago
Datasheet2 pages17 years ago
Newark
Datasheet51 pages14 years ago
Datasheet55 pages12 years ago
Datasheet56 pages13 years ago
Datasheet53 pages8 years ago
Datasheet54 pages9 years ago
Datasheet54 pages9 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago
Arrow Electronics
Datasheet57 pages12 years ago
element14
Datasheet56 pages13 years ago
Verical
Datasheet51 pages15 years ago

Inventory History

3 month trend:
+12.52%

Alternate Parts

Price @ 1000
$ 0.515
$ 0.273
$ 0.273
Stock
368,215
568,946
568,946
Authorized Distributors
3
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
5 V
-
-
Max Output Voltage
5 V
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
95 µA
89 µA
89 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM4040C50ILP provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
V-Ref Precision 5V 15mA Automotive 3-Pin TO-92 Bulk
TEXAS INSTRUMENTS - LM4040C50ILP - VOLTAGE REF, SHUNT, 5V, TO-226AA-3
Voltage References 5-V Prec Micropower Shunt, 0.5% accuracy
EAR99 LM4040 Bulk ACTIVE (Last Updated: 1day ago) voltage reference device 95muA 5V 80muVrms -40C~85C TA
LM4040 PRECISION MICROPOWER SHUN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Cathode Current95 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Output Current15 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
Reference TypeShunt
Reference Voltage5 V
Temperature Coefficient15 ppm/°C
Tolerance0.5 %
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C50ILP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet56 pages8 years ago
Datasheet56 pages9 years ago
Technical Drawing3 pages10 years ago
Datasheet61 pages12 years ago
Datasheet51 pages16 years ago
Datasheet2 pages17 years ago
Newark
Datasheet51 pages14 years ago
Datasheet55 pages12 years ago
Datasheet56 pages13 years ago
Datasheet53 pages8 years ago
Datasheet54 pages9 years ago
Datasheet54 pages9 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago
Arrow Electronics
Datasheet57 pages12 years ago
element14
Datasheet56 pages13 years ago
Verical
Datasheet51 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago