Texas Instruments LM4040C50IDBZT

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current95 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Output Current15 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Reference TypeShunt
Reference Voltage5 V
Schedule B8542390000
Temperature Coefficient15 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C50IDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet56 pages8 years ago
Datasheet56 pages9 years ago
Datasheet61 pages11 years ago
Datasheet51 pages16 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages19 years ago
element14 APAC
Datasheet53 pages8 years ago
Datasheet53 pages8 years ago
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago
Datasheet51 pages14 years ago
Farnell
Datasheet54 pages9 years ago
Datasheet58 pages10 years ago
Datasheet55 pages11 years ago
Datasheet57 pages12 years ago
Datasheet55 pages12 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago
Newark
Datasheet58 pages10 years ago
iiiC
Datasheet55 pages11 years ago
Mouser
Datasheet51 pages16 years ago
DigiKey
Datasheet51 pages16 years ago

Inventory History

3 month trend:
-1.72%

Alternate Parts

Price @ 1000
$ 0.476
$ 0.323
$ 0.323
Stock
975,783
1,288,104
1,288,104
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
5 V
-
-
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
95 µA
89 µA
89 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM4040C50IDBZT provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 5V 15mA Automotive 3-Pin SOT-23 T/R
Voltage Reference, Precision Micropower, Shunt - Fixed, Lm4040 Series, 5V, Sot-23-3 Rohs Compliant: Yes
Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3
IC, VOLT REF PREC MCROPWR SOT23-3
Voltage References 5-V Precision Mcrpwr Shunt .5% acc
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) voltage reference device 95muA 5V 80muVrms 150ppm/C
LM4040 PRECISION MICROPOWER SHUN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040C50IDBZT.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current95 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Output Current15 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Reference TypeShunt
Reference Voltage5 V
Schedule B8542390000
Temperature Coefficient15 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C50IDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet56 pages8 years ago
Datasheet56 pages9 years ago
Datasheet61 pages11 years ago
Datasheet51 pages16 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages19 years ago
element14 APAC
Datasheet53 pages8 years ago
Datasheet53 pages8 years ago
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago
Datasheet51 pages14 years ago
Farnell
Datasheet54 pages9 years ago
Datasheet58 pages10 years ago
Datasheet55 pages11 years ago
Datasheet57 pages12 years ago
Datasheet55 pages12 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago
Newark
Datasheet58 pages10 years ago
iiiC
Datasheet55 pages11 years ago
Mouser
Datasheet51 pages16 years ago
DigiKey
Datasheet51 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago