Texas Instruments LM4040BIM3-4.1

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current73 µA
Current Rating15 A
Max Operating Temperature85 °C
Max Output Current15 mA
Max Output Voltage4.096 V
Min Operating Temperature-40 °C
Min Output Voltage4.096 V
Nominal Supply Current60 mA
Output Current15 mA
Output TypeFixed
Output Voltage4.096 V
PackagingTape & Reel (TR)
Reference TypeShunt
Reference Voltage4.096 V
Temperature Coefficient30 ppm/°C
Tolerance0.2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040BIM3-4.1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Datasheet53 pages8 years ago
Datasheet44 pages10 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages18 years ago
National Semiconductor
Datasheet31 pages18 years ago
Arrow Electronics
Datasheet34 pages12 years ago
Newark
Datasheet67 pages7 years ago
Datasheet52 pages9 years ago
Datasheet51 pages9 years ago
Datasheet52 pages10 years ago
Upverter
Datasheet52 pages10 years ago
iiiC
Datasheet12 pages12 years ago
Jameco
Datasheet32 pages16 years ago

Inventory History

3 month trend:
-0.45%

Alternate Parts

Price @ 1000
$ 0.724
$ 0.44
$ 1.408
$ 1.34
$ 0.614
$ 0.981
$ 1.68
$ 0.664
$ 2.446
Stock
515,525
803,483
201,283
296,394
1,056,160
216,836
83,192
84,336
5,663
Authorized Distributors
2
4
7
4
1
3
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23-3
SOT-23
SOT-23
SOT-23-3
SOT-23
-
SOT-23
Number of Pins
3
3
3
3
3
3
3
-
3
Max Output Current
15 mA
15 mA
15 mA
15 mA
15 mA
15 mA
15 mA
-
15 mA
Min Input Voltage
-
-
-
-
-
-
-
-
-
Max Input Voltage
-
-
-
-
-
-
-
-
-
Min Output Voltage
4.096 V
4.096 V
-
4.096 V
4.096 V
4.096 V
4.096 V
-
-
Max Output Voltage
4.096 V
4.096 V
-
4.096 V
4.096 V
-
-
-
-
Tolerance
0.2 %
0.2 %
0.2 %
0.2 %
0.2 %
0.2 %
0.2 %
-
-
Temperature Coefficient
30 ppm/°C
15 ppm/°C
100 ppm/°C
15 ppm/°C
100 ppm/°C
100 ppm/°C
15 ppm/°C
-
-
Cathode Current
73 µA
88 µA
73 µA
88 µA
73 µA
73 µA
88 µA
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM4040BIM3-4.1 provided by its distributors.

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
Voltage Reference; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:15A; Mounting Type:Surface Mount; Output Current:15mA; Output Voltage Max:4.1V ;RoHS Compliant: No
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current73 µA
Current Rating15 A
Max Operating Temperature85 °C
Max Output Current15 mA
Max Output Voltage4.096 V
Min Operating Temperature-40 °C
Min Output Voltage4.096 V
Nominal Supply Current60 mA
Output Current15 mA
Output TypeFixed
Output Voltage4.096 V
PackagingTape & Reel (TR)
Reference TypeShunt
Reference Voltage4.096 V
Temperature Coefficient30 ppm/°C
Tolerance0.2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040BIM3-4.1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Datasheet53 pages8 years ago
Datasheet44 pages10 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages18 years ago
National Semiconductor
Datasheet31 pages18 years ago
Arrow Electronics
Datasheet34 pages12 years ago
Newark
Datasheet67 pages7 years ago
Datasheet52 pages9 years ago
Datasheet51 pages9 years ago
Datasheet52 pages10 years ago
Upverter
Datasheet52 pages10 years ago
iiiC
Datasheet12 pages12 years ago
Jameco
Datasheet32 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago