Texas Instruments LM4040B30IDBZTG4

3-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy 3-SOT-23 -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Cathode Current77 µA
Max Operating Temperature85 °C
Max Output Current15 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current15 mA
Output Voltage3 V
PackagingTape & Reel (TR)
Reference TypeShunt
Temperature Coefficient100 ppm/°C
Tolerance0.2 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040B30IDBZTG4.

Texas Instruments
Datasheet61 pages11 years ago
Datasheet51 pages16 years ago
Datasheet2 pages17 years ago
iiiC
Datasheet55 pages11 years ago
Newark
Datasheet55 pages12 years ago
Datasheet56 pages13 years ago
Datasheet51 pages14 years ago
DigiKey
Datasheet51 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.316
$ 0.764
$ 0.319
$ 0.447
$ 0.372
$ 0.418
$ 2.09
$ 1.505
$ 1.505
$ 0.738
Stock
7,725
585,234
3,506,961
1,229,372
1,283,857
824,250
670,001
326,268
312,943
312,943
403,865
Authorized Distributors
0
5
5
5
5
4
6
3
7
7
3
Case/Package
SOT-23-3
SOT-23-3
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
3
3
3
3
3
3
3
3
Max Output Current
15 mA
15 mA
15 mA
15 mA
15 mA
15 mA
15 mA
15 mA
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
-
-
-
-
-
-
-
-
Max Input Voltage
-
-
-
-
-
-
-
-
-
-
-
Min Output Voltage
-
3 V
-
-
-
3 V
3 V
-
3 V
3 V
3 V
Max Output Voltage
3 V
-
3 V
3 V
3 V
3 V
3 V
3 V
-
-
3 V
Tolerance
0.2 %
0.1 %
0.1 %
0.5 %
0.2 %
0.5 %
0.5 %
0.1 %
0.1 %
0.1 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
15 ppm/°C
15 ppm/°C
100 ppm/°C
15 ppm/°C
15 ppm/°C
15 ppm/°C
100 ppm/°C
100 ppm/°C
15 ppm/°C
Cathode Current
77 µA
67 µA
77 µA
77 µA
77 µA
82 µA
82 µA
77 µA
67 µA
67 µA
82 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4040B30IDBZTG4.

Descriptions

Descriptions of Texas Instruments LM4040B30IDBZTG4 provided by its distributors.

3-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy 3-SOT-23 -40 to 85
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Voltage:3V; Reference Volt Tolerance ±%:0.2% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Cathode Current77 µA
Max Operating Temperature85 °C
Max Output Current15 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current15 mA
Output Voltage3 V
PackagingTape & Reel (TR)
Reference TypeShunt
Temperature Coefficient100 ppm/°C
Tolerance0.2 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040B30IDBZTG4.

Texas Instruments
Datasheet61 pages11 years ago
Datasheet51 pages16 years ago
Datasheet2 pages17 years ago
iiiC
Datasheet55 pages11 years ago
Newark
Datasheet55 pages12 years ago
Datasheet56 pages13 years ago
Datasheet51 pages14 years ago
DigiKey
Datasheet51 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago