Texas Instruments LM4030AMF-2.5/NOPB

Ultra-high-precision shunt voltage reference 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Cathode Current120 µA
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current30 mA
Output Voltage2.5 V
PackagingCut Tape (CT)
Reference TypeShunt
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient10 ppm/°C
Tolerance0.05 %
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4030AMF-2.5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet16 pages12 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet18 pages11 years ago
Newark
Datasheet20 pages9 years ago
SHENGYU ELECTRONICS
Datasheet21 pages2 years ago
LCSC
Datasheet21 pages1 year ago

Inventory History

3 month trend:
-14.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4030AMF-2.5/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM4030AMF-2.5/NOPB provided by its distributors.

Ultra-high-precision shunt voltage reference 5-SOT-23 -40 to 125
V-Ref Precision 2.5V 50mA 5-Pin SOT-23 T/R
Voltage Ref, Shunt, 2.5V, Sot-23-5; Voltage Reference Type:Shunt - Fixed; Product Range:Lm4030 Series; Reference Voltage:2.5V; Initial Accuracy:0.05%; Temperature Coefficient:± 20Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4030AMF-2.5/NOPB
EAR99 LM4030 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 120muA 2.5V 105muVp-p -40C~125C TA
VOLTAGE REF, SHUNT, 2.5V, SOT-23-5; Type de référence: Shunt - Fixe; Gamme de produit: Série LM4030; Tension de référence: 2.5V; Exactitude initiale: 0.05%; Coefficient de température: ± 20ppm/°C; Type de boîtier CI référence

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4030AMF-2.5/NOPB .
  • LM4030AMF-2.5NOPB
  • LM4030AMF2.5/NOPB
  • LM4030AMF2.5NOPB

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Cathode Current120 µA
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current30 mA
Output Voltage2.5 V
PackagingCut Tape (CT)
Reference TypeShunt
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient10 ppm/°C
Tolerance0.05 %
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4030AMF-2.5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet16 pages12 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet18 pages11 years ago
Newark
Datasheet20 pages9 years ago
SHENGYU ELECTRONICS
Datasheet21 pages2 years ago
LCSC
Datasheet21 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago