Texas Instruments LM3S5P31-IQC80-C0

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 1.2V/3.3V 100-Pin LQFP Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of I/Os67
Number of Programmable I/O67
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size24 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S5P31-IQC80-C0.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3S5P31-IQC80-C0.

Descriptions

Descriptions of Texas Instruments LM3S5P31-IQC80-C0 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 1.2V/3.3V 100-Pin LQFP Tray
IC MCU 32BIT 64KB FLASH 100LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of I/Os67
Number of Programmable I/O67
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size24 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S5P31-IQC80-C0.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago