Texas Instruments LM3S5B91-IQC80-C5

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.3V/3.3V 100-Pin LQFP Tray

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
95T9128 0 ··
USD
16.09 16.09 13.38 11.61 11.61
48T4252 0 ··
Avnet
LM3S5B91-IQC80-C5 0 ··
Farnell
2113745 0 ··
GBP
8.15 8.15 6.22 5.86 5.28
element14 APAC
2113745 0 ··
SGD
18.90 18.90 14.98 12.84 12.84
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
LM3S5B91-IQC80-C5 7,010 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM3S5B91-IQC80-C5 Contact ··
SemiconductorPLUS
LM3S5B91-IQC80-C5 Contact ··

Descriptions

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.3V/3.3V 100-Pin LQFP Tray
Avnet
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
Texas Instruments
MCU,STELLARIS, ARM CORTEX-M3,100LQFP; Controller Family/Series:Stellaris 5000; Core Size:32bit; No. of I/O's:72; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:100; Program Memory Size:256KB; RAM Memory Size:96KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, PWM, RTC, Timer; Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB; No. of PWM Channels:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:3V to 3.6V
element14 APAC
MCU,STELLARIS, ARM CORTEX-M3,100LQFP; Controller Family/Series:Stellaris 5000; Core Size:32bit; No. of I/O's:72; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:100; Program Memory Size:256KB; RAM Memory Size:96KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, PWM, RTC, Timer; Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB; No. of PWM Channels:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours
Farnell
MCU, 32BIT, CORTEX-M3, 80MHZ, LQFP-100
Newark

Technical Specifications

Number of UARTs 3
Case / Package / Footprint LQFP
Number of ADCs 2
Lifecycle Status Obsolete
Number of Bits 10
Number of Pins 100
Lead-Free Status Contains Lead
REACH SVHC Compliance No SVHC
RAM Memory Size 98.304 kB
RoHS Non-Compliant
FLASH Memory Size 262.144 kB
Clock Speed 80 MHz (max)

Documents

Texas Instruments
Official datasheet
Datasheet 1331 pages 4 years ago
Datasheet 1332 pages 3 years ago
Datasheet 1327 pages 5 years ago
Datasheet 1336 pages 2 years ago
Datasheet 1336 pages 2 years ago
Technical Drawing 2 pages 18 years ago
Farnell
Datasheet 38 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM3S5B91-IQC80-C5
TEXAS LM3S5B91-IQC80-C5
TEXAS INST LM3S5B91-IQC80-C5
TEXAS INSTR LM3S5B91-IQC80-C5
TEXAS INSTRUMENT LM3S5B91-IQC80-C5
TEXAS INS LM3S5B91-IQC80-C5
TEXAS INSTRUMENTS INC LM3S5B91-IQC80-C5
TEX LM3S5B91-IQC80-C5
TEXAS INSTRUMEN LM3S5B91-IQC80-C5
TEXAS INSTRU LM3S5B91-IQC80-C5
TI/NS LM3S5B91-IQC80-C5
TEXINS LM3S5B91-IQC80-C5
TEXAS INSTRUMENTS INCORPORATED LM3S5B91-IQC80-C5
TEXASIN LM3S5B91-IQC80-C5
Texas Instruments (TI) LM3S5B91-IQC80-C5
TEAXS LM3S5B91-IQC80-C5
TEXAS INTRUMENTS LM3S5B91-IQC80-C5
TEXAS INSTRUM LM3S5B91-IQC80-C5
TEXAS INSRUMENT LM3S5B91-IQC80-C5
TEXAS IST LM3S5B91-IQC80-C5
TI-PB LM3S5B91-IQC80-C5
Texas Instruments Rfid Systems LM3S5B91-IQC80-C5
TEXINST LM3S5B91-IQC80-C5
TEXAS INSRUMENTS LM3S5B91-IQC80-C5
TEXAS INTRUMENT LM3S5B91-IQC80-C5
Texas Instr. LM3S5B91-IQC80-C5
Texas Instruments Inc. LM3S5B91-IQC80-C5

Search for other parts like LM3 »