Try the Octopart BOM Tool! Ad
octopart.com

Texas Instruments LM3S5749-IQC50-A0

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
45P3627 0 ··
USD
11.52 9.74 9.74
Avnet
LM3S5749-IQC50-A0 0 ··
USD
11.49 11.21 10.03 10.03 10.03
Digi-Key
296-24908-ND 0 ··
USD
13.15 13.15 13.15
Avnet Europe
LM3S5749-IQC50-A0 0 ··
USD
11.07 9.49 9.49
Avnet Asia
LM3S5749-IQC50-A0 0 ··
USD
10.94 9.12 9.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
LM3S5749-IQC50-A0 2,352 ··
RS Components
7094251 110 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM3S5749-IQC50-A0 Contact ··
USD
9.53 9.53 9.53

Descriptions

IC ARM CORTEX MCU 128K 100-LQFP - LM3S5749-IQC50-A0
iiiC
MCU 32-Bit Stellaris ARM Cortex M3 128KB
RS Components
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Avnet Europe
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Avnet
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Avnet Asia
IC MCU 32BIT 128KB FLASH 100LQFP
Digi-Key
IC ARM Cortex-M3 MCU
Newark
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
Texas Instruments

Technical Specifications

Number of Bits 10
RoHS Compliant
Clock Speed 50 MHz (max)
RAM Memory Size 65.536 kB
Lead-Free Status Lead Free
Number of UARTs 2
Case / Package / Footprint LQFP
Number of ADCs 1
Lifecycle Status Not Recommended for New Designs
FLASH Memory Size 131.072 kB
Number of Pins 100

Documents

Texas Instruments
Official datasheet
Datasheet 947 pages 4 years ago
Datasheet 931 pages 5 years ago
Technical Drawing 2 pages 18 years ago
Datasheet 955 pages 2 years ago
Newark
Datasheet 957 pages 2 years ago
iiiC
Datasheet 41 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM3S5749-IQC50-A0
TEXAS LM3S5749-IQC50-A0
TEXAS INST LM3S5749-IQC50-A0
TEXAS INSTR LM3S5749-IQC50-A0
TEXAS INSTRUMENT LM3S5749-IQC50-A0
TEXAS INS LM3S5749-IQC50-A0
TEXAS INSTRUMENTS INC LM3S5749-IQC50-A0
TEX LM3S5749-IQC50-A0
TEXAS INSTRUMEN LM3S5749-IQC50-A0
TEXAS INSTRU LM3S5749-IQC50-A0
TI/NS LM3S5749-IQC50-A0
TEXINS LM3S5749-IQC50-A0
TEXAS INSTRUMENTS INCORPORATED LM3S5749-IQC50-A0
TEXASIN LM3S5749-IQC50-A0
Texas Instruments (TI) LM3S5749-IQC50-A0
TEAXS LM3S5749-IQC50-A0
TEXAS INTRUMENTS LM3S5749-IQC50-A0
TEXAS INSTRUM LM3S5749-IQC50-A0
TEXAS INSRUMENT LM3S5749-IQC50-A0
TEXAS IST LM3S5749-IQC50-A0
TI-PB LM3S5749-IQC50-A0
Texas Instruments Rfid Systems LM3S5749-IQC50-A0
TEXINST LM3S5749-IQC50-A0
TEXAS INSRUMENTS LM3S5749-IQC50-A0
TEXAS INTRUMENT LM3S5749-IQC50-A0
Texas Instr. LM3S5749-IQC50-A0
Texas Instruments Inc. LM3S5749-IQC50-A0

Search for other parts like LM3 »