Texas Instruments LM3S3749-IQC50-A0

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-25659-ND 0 ··
USD
13.38 13.38 13.38
Avnet
LM3S3749-IQC50-A0 0 ··
USD
11.68 11.40 10.20 10.20 10.20
Avnet Europe
LM3S3749-IQC50-A0 0 ··
USD
10.93 9.37 9.37
Avnet Asia
LM3S3749-IQC50-A0 0 ··
USD
13.39 10.04 10.04
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
LM3S3749-IQC50-A0 3,905 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
LM3S3749-IQC50-A0 Contact Send RFQ »
Touchstone Systems
LM3S3749-IQC50-A0 Contact Send RFQ »
iiiC
LM3S3749-IQC50-A0 Contact ··
USD
9.34 9.34 9.34
North Star Micro
LM3S3749-IQC50-A0 Contact ··

Descriptions

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Avnet
IC ARM CORTEX MCU 128K 100LQFP - LM3S3749-IQC50-A0
iiiC
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
Texas Instruments
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Avnet Europe
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Avnet Asia
IC MCU 32BIT 128KB FLASH 100LQFP
Digi-Key

Technical Specifications

Number of Bits 10
Clock Speed 50 MHz (max)
Number of UARTs 3
Case / Package / Footprint LQFP
Number of ADCs 1
RAM Memory Size 65.536 kB
FLASH Memory Size 131.072 kB
Lead-Free Status Lead Free
Lifecycle Status Not Recommended for New Designs
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 883 pages 5 years ago
Technical Drawing 2 pages 18 years ago
Datasheet 898 pages 4 years ago
Datasheet 902 pages 2 years ago
Datasheet 904 pages 2 years ago
iiiC
Datasheet 898 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM3S3749-IQC50-A0
TEXAS LM3S3749-IQC50-A0
TEXAS INST LM3S3749-IQC50-A0
TEXAS INSTR LM3S3749-IQC50-A0
TEXAS INSTRUMENT LM3S3749-IQC50-A0
TEXAS INS LM3S3749-IQC50-A0
TEXAS INSTRUMENTS INC LM3S3749-IQC50-A0
TEX LM3S3749-IQC50-A0
TEXAS INSTRUMEN LM3S3749-IQC50-A0
TEXAS INSTRU LM3S3749-IQC50-A0
TI/NS LM3S3749-IQC50-A0
TEXINS LM3S3749-IQC50-A0
TEXAS INSTRUMENTS INCORPORATED LM3S3749-IQC50-A0
TEXASIN LM3S3749-IQC50-A0
Texas Instruments (TI) LM3S3749-IQC50-A0
TEAXS LM3S3749-IQC50-A0
TEXAS INTRUMENTS LM3S3749-IQC50-A0
TEXAS INSTRUM LM3S3749-IQC50-A0
TEXAS INSRUMENT LM3S3749-IQC50-A0
TEXAS IST LM3S3749-IQC50-A0
TI-PB LM3S3749-IQC50-A0
Texas Instruments Rfid Systems LM3S3749-IQC50-A0
TEXINST LM3S3749-IQC50-A0
TEXAS INSRUMENTS LM3S3749-IQC50-A0
TEXAS INTRUMENT LM3S3749-IQC50-A0
Texas Instr. LM3S3749-IQC50-A0
Texas Instruments Inc. LM3S3749-IQC50-A0

Search for other parts like LM3 »