Texas Instruments LM3S300-IQN25-C2

MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Bits0
Number of I/Os36
Number of Programmable I/O36
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height0 m
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S300-IQN25-C2.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet498 pages11 years ago
Datasheet503 pages12 years ago
Datasheet491 pages13 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet503 pages9 years ago
Datasheet500 pages10 years ago
iiiC
Datasheet498 pages11 years ago
Factory Futures
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.932
$ 2.36
Stock
155,998
653
Authorized Distributors
2
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
25 MHz
-
Number of I/Os
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART
Memory Type
FLASH
-
Memory Size
16 kB
16 kB
Min Supply Voltage
3 V
2.25 V
Max Supply Voltage
3.6 V
2.75 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3S300-IQN25-C2.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3S300-IQN25-C2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Stellaris LM3S Microcontroller 48-LQFP -40 to 85
IC, 32BIT MCU, ARM, 25MHZ, LQFP-48; Cont; IC, 32BIT MCU, ARM, 25MHZ, LQFP-48; Controller Family/Series:(ARM Cortex) Stellaris X00; Core Size:32bit; No. of I/O's:36; Program Memory Size:16KB; RAM Memory Size:4KB; CPU Speed:25MHz; Oscillator Type:External, Internal

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S300IQN25C2

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Bits0
Number of I/Os36
Number of Programmable I/O36
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height0 m
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S300-IQN25-C2.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet498 pages11 years ago
Datasheet503 pages12 years ago
Datasheet491 pages13 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet503 pages9 years ago
Datasheet500 pages10 years ago
iiiC
Datasheet498 pages11 years ago
Factory Futures
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago