Texas Instruments LM3S300-EQN25-C2T

MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Bits0
Number of I/Os36
Number of Programmable I/O36
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size4 kB
Watchdog TimerYes
Dimensions
Length7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S300-EQN25-C2T.

Texas Instruments
Datasheet503 pages12 years ago
Datasheet491 pages13 years ago

Alternate Parts

Price @ 1000
$ 5.932
$ 5.932
Stock
26,867
158,668
158,668
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Data Bus Width
32 b
32 b
32 b
Max Frequency
25 MHz
25 MHz
25 MHz
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3S300-EQN25-C2T.

Descriptions

Descriptions of Texas Instruments LM3S300-EQN25-C2T provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
32-BIT FLASH 25 MHz RISC MICROCONTROLLER PQFP48
Stellaris Microcontroller 48-LQFP -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S300EQN25C2T

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Bits0
Number of I/Os36
Number of Programmable I/O36
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size4 kB
Watchdog TimerYes
Dimensions
Length7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S300-EQN25-C2T.

Texas Instruments
Datasheet503 pages12 years ago
Datasheet491 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago