Texas Instruments LM3S2601-IQC50-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
NRND

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency50 MHz
InterfaceCAN, I2C, IrDA, SPI, UART, USART
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Bits0
Number of I/Os60
Number of Programmable I/O60
Number of Timers/Counters6
Number of UART Channels3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S2601-IQC50-A2.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet645 pages9 years ago
Datasheet645 pages9 years ago
Datasheet642 pages12 years ago
Datasheet619 pages13 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet642 pages11 years ago
iiiC
Datasheet642 pages11 years ago

Alternate Parts

Price @ 1000
$ 13.412
$ 13.412
Stock
29,591
42,965
42,965
Authorized Distributors
0
0
0
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Number of I/Os
60
60
60
Interface
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3S2601-IQC50-A2.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3S2601-IQC50-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
32-Bit Microcontroller IC; Controller Family/Series:(ARM Cortex) Stellaris 2000; Core Size:32Bit; Memory Size, RAM:32KB; No. of Timers:4; Digital IC Case Style:LQFP; Operating Temperature Range:-40°C to +85°C; No. of Pins:100 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S2601IQC50A2

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency50 MHz
InterfaceCAN, I2C, IrDA, SPI, UART, USART
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Bits0
Number of I/Os60
Number of Programmable I/O60
Number of Timers/Counters6
Number of UART Channels3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S2601-IQC50-A2.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet645 pages9 years ago
Datasheet645 pages9 years ago
Datasheet642 pages12 years ago
Datasheet619 pages13 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet642 pages11 years ago
iiiC
Datasheet642 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago