Texas Instruments LM3S1968-IQC50-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
45P3559 0 ··
USD
14.58 13.40 11.25 9.51 9.51
Avnet
LM3S1968-IQC50-A2 0 ··
USD
11.21 10.95 9.79 9.79 9.79
Avnet Europe
LM3S1968-IQC50-A2 0 ··
USD
10.49 8.99 8.99
Avnet Asia
LM3S1968-IQC50-A2 0 ··
USD
12.85 9.64 9.64
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
LM3S1968-IQC50-A2 7,208 Send RFQ »
RS Components
7094241 188 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM3S1968-IQC50-A2 Contact ··
USD
9.43 9.43 9.43
North Star Micro
LM3S1968-IQC50-A2 Contact ··

Descriptions

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Avnet
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
Texas Instruments
IC, 32BIT MCU, ARM, 50MHZ, LQFP-100; Con; IC, 32BIT MCU, ARM STELLARIS, 50MHZ, 100-LQFP; Controller Family/Series:(ARM Cortex) Stellaris 1000; Core Size:32bit; No. of I/O's:52; Program Memory Size:256KB; RAM Memory Size:64KB; CPU Speed:50MHz
element14 APAC
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Avnet Europe
IC ARM CORTEX MCU 256K 100-LQFP - LM3S1968-IQC50-A2
iiiC
32-Bit Microcontroller IC; Controller Family/Series:(ARM Cortex) Stellaris 1000; Core Size:32Bit; Memory Size, RAM:64KB; CPU Speed:50MHz; No. of Timers:4; No. of PWM Channels:6; Digital IC Case Style:LQFP ;RoHS Compliant: Yes
Newark
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Avnet Asia
MCU 32-Bit Stellaris ARM Cortex M3 256KB
RS Components

Technical Specifications

Case / Package / Footprint LQFP
Number of ADCs 1
Lifecycle Status Not Recommended for New Designs
RoHS Compliant
FLASH Memory Size 262.144 kB
Clock Speed 50 MHz (max)
Supply Voltage (DC) 2.25 V (min)
Lead-Free Status Lead Free
Number of Pins 100
Number of UARTs 3
RAM Memory Size 65.536 kB
Number of Bits 10

Documents

Texas Instruments
Official datasheet
Datasheet 682 pages 5 years ago
Datasheet 709 pages 2 years ago
Technical Drawing 2 pages 18 years ago
Datasheet 703 pages 4 years ago
Datasheet 702 pages 4 years ago
Datasheet 709 pages 2 years ago
Newark
Datasheet 703 pages 3 years ago
Datasheet 709 pages 2 years ago
Datasheet 709 pages 2 years ago
element14 APAC
Datasheet 705 pages 2 years ago
Datasheet 705 pages 2 years ago
Factory Futures
Datasheet 20 pages 6 years ago
iiiC
Datasheet 702 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM3S1968-IQC50-A2
TEXAS LM3S1968-IQC50-A2
TEXAS INST LM3S1968-IQC50-A2
TEXAS INSTR LM3S1968-IQC50-A2
TEXAS INSTRUMENT LM3S1968-IQC50-A2
TEXAS INS LM3S1968-IQC50-A2
TEXAS INSTRUMENTS INC LM3S1968-IQC50-A2
TEX LM3S1968-IQC50-A2
TEXAS INSTRUMEN LM3S1968-IQC50-A2
TEXAS INSTRU LM3S1968-IQC50-A2
TI/NS LM3S1968-IQC50-A2
TEXINS LM3S1968-IQC50-A2
TEXAS INSTRUMENTS INCORPORATED LM3S1968-IQC50-A2
TEXASIN LM3S1968-IQC50-A2
Texas Instruments (TI) LM3S1968-IQC50-A2
TEAXS LM3S1968-IQC50-A2
TEXAS INTRUMENTS LM3S1968-IQC50-A2
TEXAS INSTRUM LM3S1968-IQC50-A2
TEXAS INSRUMENT LM3S1968-IQC50-A2
TEXAS IST LM3S1968-IQC50-A2
TI-PB LM3S1968-IQC50-A2
Texas Instruments Rfid Systems LM3S1968-IQC50-A2
TEXINST LM3S1968-IQC50-A2
TEXAS INSRUMENTS LM3S1968-IQC50-A2
TEXAS INTRUMENT LM3S1968-IQC50-A2
Texas Instr. LM3S1968-IQC50-A2
Texas Instruments Inc. LM3S1968-IQC50-A2

Search for other parts like LM3 »