Texas Instruments LM3S1601-IQC50-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LM3S1601-IQC50-A2 0 ··
USD
10.60 10.35 9.25 9.25 9.25
Digi-Key
296-36495-ND 146 Buy Now »
USD
13.78 12.66 10.69 10.69 10.69
Avnet Europe
LM3S1601-IQC50-A2 0 ··
EUR
9.75 8.35 8.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
LM3S1601-IQC50-A2 3,355 ··
Ewing Components
LM3S1601-IQC50-A2 7,150 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM3S1601-IQC50-A2 Contact ··
USD
6.87 6.87 6.87
North Star Micro
LM3S1601-IQC50-A2 Contact ··
XS Micro
LM3S1601-IQC50-A2 Contact ··
SemiconductorPLUS
LM3S1601-IQC50-A2 Contact ··

Descriptions

IC MCU 32BIT 128KB FLASH 100LQFP
Digi-Key
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Avnet
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
Texas Instruments
IC ARM CORTEX MCU 128K 100-LQFP - LM3S1601-IQC50-A2
iiiC

Technical Specifications

RoHS Compliant
FLASH Memory Size 131.072 kB
Number of Pins 100
Lead-Free Status Lead Free
Number of ADCs 0
RAM Memory Size 32.768 kB
Lifecycle Status Not Recommended for New Designs
Clock Speed 50 MHz (max)
Supply Voltage (DC) 2.25 V (min)
Number of UARTs 3
Case / Package / Footprint LQFP
Number of Bits 0

Documents

Texas Instruments
Official datasheet
Datasheet 592 pages 2 years ago
Datasheet 587 pages 4 years ago
Datasheet 569 pages 5 years ago
Technical Drawing 2 pages 18 years ago
Datasheet 592 pages 2 years ago
Datasheet 587 pages 4 years ago
iiiC
Datasheet 9 pages 5 years ago
Newark
Datasheet 587 pages 3 years ago
Datasheet 592 pages 1 year ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM3S1601-IQC50-A2
TEXAS LM3S1601-IQC50-A2
TEXAS INST LM3S1601-IQC50-A2
TEXAS INSTR LM3S1601-IQC50-A2
TEXAS INSTRUMENT LM3S1601-IQC50-A2
TEXAS INS LM3S1601-IQC50-A2
TEXAS INSTRUMENTS INC LM3S1601-IQC50-A2
TEX LM3S1601-IQC50-A2
TEXAS INSTRUMEN LM3S1601-IQC50-A2
TEXAS INSTRU LM3S1601-IQC50-A2
TI/NS LM3S1601-IQC50-A2
TEXINS LM3S1601-IQC50-A2
TEXAS INSTRUMENTS INCORPORATED LM3S1601-IQC50-A2
TEXASIN LM3S1601-IQC50-A2
Texas Instruments (TI) LM3S1601-IQC50-A2
TEAXS LM3S1601-IQC50-A2
TEXAS INTRUMENTS LM3S1601-IQC50-A2
TEXAS INSTRUM LM3S1601-IQC50-A2
TEXAS INSRUMENT LM3S1601-IQC50-A2
TEXAS IST LM3S1601-IQC50-A2
TI-PB LM3S1601-IQC50-A2
Texas Instruments Rfid Systems LM3S1601-IQC50-A2
TEXINST LM3S1601-IQC50-A2
TEXAS INSRUMENTS LM3S1601-IQC50-A2
TEXAS INTRUMENT LM3S1601-IQC50-A2
Texas Instr. LM3S1601-IQC50-A2
Texas Instruments Inc. LM3S1601-IQC50-A2

Search for other parts like LM3 »