Texas Instruments LM3S102-ERN20-C2T

Stellaris Microcontroller 28-SOIC -40 to 105
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Bits0
Number of I/Os18
Number of Programmable I/O18
Number of Timers/Counters4
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Dimensions
Length18.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S102-ERN20-C2T.

Texas Instruments
Datasheet475 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3S102-ERN20-C2T.

Descriptions

Descriptions of Texas Instruments LM3S102-ERN20-C2T provided by its distributors.

Stellaris Microcontroller 28-SOIC -40 to 105
RISC MICROCONTROLLER PDSO28
IC MCU 32BIT 8KB FLASH 28SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S102ERN20C2T

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Bits0
Number of I/Os18
Number of Programmable I/O18
Number of Timers/Counters4
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Dimensions
Length18.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S102-ERN20-C2T.

Texas Instruments
Datasheet475 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago