Texas Instruments LM3940IMP-3.3/NOPB

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 1A SOT223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Accuracy2.5 %
Current Rating1 A
Dropout Voltage110 mV
Max Input Voltage7.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
PolarityPositive
Quiescent Current110 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3940IMP-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet24 pages9 years ago
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Datasheet11 pages21 years ago
Verical
Datasheet14 pages12 years ago
Upverter
Datasheet18 pages11 years ago
element14
Datasheet12 pages16 years ago
Augswan
Datasheet24 pages2 years ago
Farnell
Datasheet24 pages7 years ago
element14 APAC
Datasheet24 pages9 years ago
LCSC
Datasheet24 pages1 year ago
Jameco
Datasheet12 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages21 years ago

Inventory History

3 month trend:
+12.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3940IMP-3.3/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3940IMP-3.3/NOPB provided by its distributors.

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 1A SOT223
1-A, low-dropout voltage regulator for 5-V to 3.3-V conversion 4-SOT-223 -40 to 125
TEXAS INSTRUMENTS LM3940IMP-3.3/NOPB IC, LDO REG, 1A, 5V, SOT223-4, FULL REEL
Voltage Regulator; linear, LDO; fixed; Vout: 3.3V; Vin: 4.5-5.5V; 1A; -40+125 deg.C; SMD; SOT223
NATIONAL SEMICONDUCTOR LM3940IMP-3.3/NOPB / IC REGUL. 3.3V LDO SOT-223
1A Fixed 3.3V Positive 7.5V SOT-223 Linear Voltage Regulators (LDO) ROHS
Linear Voltage Reculator IC, 1000ma - output, temp range 400C - 1250C, 4 pins
Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BIPolar, PDSO4
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:3.3V; Output Current Max:1000mA; Supply Voltage Max:7.5V; Package/Case:4-SOT-223; No. of Pins:4; Current Rating:1A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3940IMP-3.3 NOPB
  • LM3940IMP-3.3-NOPB
  • LM3940IMP-3.3/NOPB .
  • LM3940IMP-3.3/NOPB.
  • LM3940IMP-3.3NOPB
  • LM3940IMP3.3 NOPB
  • LM3940IMP3.3/NOPB
  • LM3940IMP3.3NOPB

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Accuracy2.5 %
Current Rating1 A
Dropout Voltage110 mV
Max Input Voltage7.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
PolarityPositive
Quiescent Current110 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3940IMP-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet24 pages9 years ago
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Datasheet11 pages21 years ago
Verical
Datasheet14 pages12 years ago
Upverter
Datasheet18 pages11 years ago
element14
Datasheet12 pages16 years ago
Augswan
Datasheet24 pages2 years ago
Farnell
Datasheet24 pages7 years ago
element14 APAC
Datasheet24 pages9 years ago
LCSC
Datasheet24 pages1 year ago
Jameco
Datasheet12 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago