Sponsored
FEQUIV Equivalent to STMicroelectronics LM393N
Texas Instruments LM193AH/NOPB
Analogue Comparator, Dual, Precision Voltage, 2, 300 ns, 2V to 36V, TO-99, 8

STMicroelectronics LM393N

IC Comparator LM393/LM393N SGS THOMSON RoHS N8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LM393N 0 ··
Farnell
9755950 0 ··
GBP
0.210 0.147 0.121 0.101 0.101
element14 APAC
9755950 0 ··
SGD
0.469 0.366 0.250 0.130 0.130
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
88440 100 Buy Now »
USD
0.573 0.573 0.255 0.089 0.089
Area51
LM393N 23 ··
USD
0.151 0.151 0.151 0.151 0.151
Freelance Electronics
LM393N 0 ··
USD
0.200 0.200 0.200 0.200 0.200
B+D Enterprises
LM393N 3 Buy Now »
USD
0.920 0.730 0.640 0.640 0.640
ChipNet
LM393N 37 Buy Now »
USD
0.150 0.150 0.128 0.113 0.113
JieJie Electronics
LM393N 110,000 ··
STLAA.com
LM393N 1,200 ··
Electronic Expediters
LM393N 100 Buy Now »
GreenTree Electronics
LM393N 24,000 Send RFQ »
Distrelec
LM393N 1,943 Buy Now »
EUR
0.200 0.180 0.160 0.160 0.160
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LM393N Contact ··
Summit Electronics
LM393N Contact Send RFQ »

Descriptions

Comparator Dual ±18V/36V 8-Pin PDIP
Avnet
IC, COMPARATOR DUAL, DIP8, 393
Farnell
Comparator [ST] LM393N Comparator
Distrelec
IC Comparator LM393/LM393N SGS THOMSON RoHS N8
Halfin
Low power dual voltage comparator
STMicroelectronics
IC, COMPARATOR DUAL, DIP8, 393
element14 APAC

Technical Specifications

Supply Voltage (DC) 2 V (min)
Case / Package / Footprint DIP
Mounting Type Through Hole
Number of Pins 8
Lead-Free Status Lead Free
Quiescent Current 400 µA
Supply Current 1 mA
Input Bias Current 25 nA
Lifecycle Status Active
Power Dissipation 1.25 W
Packaging Tube
RoHS Compliant
Output Current 100 pA
Number of Channels 2

Documents

STMicroelectronics
Datasheet 21 pages 10 months ago
Future Electronics
Datasheet 20 pages 5 years ago
Datasheet 15 pages 11 years ago
Farnell
Datasheet 18 pages 11 years ago
Digi-Key
Datasheet 15 pages 11 years ago
Components Direct
Datasheet 20 pages 5 years ago
Nu Horizons
Datasheet 16 pages 11 years ago
Sierra IC
Datasheet 13 pages 19 years ago
element14
Datasheet 16 pages 11 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 11 pages 14 years ago
B+D Enterprises
Datasheet 14 pages 15 years ago

Images

Alternate Names

ST MICRO LM393N
STM LM393N
SGS LM393N
SGS THOMSON LM393N
INMOS LM393N
SGS THOMPSON LM393N
SESCOSEM LM393N
STMICR LM393N
ST8 LM393N
STMICROE LM393N
WAFERSCALE LM393N
SGS-ATES LM393N
ST/SGS LM393N
ST MICROELECTRONICS SEMI LM393N
THOMS LM393N
ST MIC LM393N
SGST LM393N
STMICROELECTRON LM393N
WAFERSCALE INTEGRATION INC LM393N
SGS-Thomson Microelectronics LM393N
STMICROELECT LM393N
SGS THOMP LM393N
SGS/ST LM393N
FAROUDJA LM393N
STMICROEL LM393N
ST Microeletronics LM393N

Search for other parts like LM393 »