STMicroelectronics LM393DT

LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Ambient Temperature Range High70 °C
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation710 mW
Max Supply Current1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Natural Thermal Resistance125 °C/W
Nominal Supply Current1 mA
Number of Channels2
Number of Elements2
Operating Supply Voltage28 V
Output Current18 mA
Output Current per Channel100 pA
Output TypeTTL
PackagingCut Tape
Propagation Delay1.3 µs
Quiescent Current2.5 mA
Response Time1.3 µs
Schedule B8542390000
Turn-On Delay Time1.3 µs
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM393DT.

element14 APAC
Datasheet21 pages8 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Factory Futures
Datasheet18 pages18 years ago
Nu Horizons
Datasheet15 pages18 years ago
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago
iiiC
Datasheet20 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Sierra IC
Datasheet13 pages26 years ago

Inventory History

3 month trend:
-15.06%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.15
$ 0.15
Stock
13,453,456
10,275,157
10,275,157
Authorized Distributors
11
9
9
Case/Package
SO
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
1 mV
5 mV
5 mV
Propagation Delay
1.3 µs
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM393DT.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM393DT provided by its distributors.

LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
IC, LOW POWER COMP, DUAL, 1.3 US, SOIC-8; uS, Comparator Type:Voltage; No. of Comparators:2; Response
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
Amplifier; Comparator LP Dual, 8-Pin SOIC
Dual Voltage Comparator; tpd 1300ns; Voff 1mV; 2V~36V; +/-1÷+/-18V; 0÷70°C;; Substitute: LM393D-ST; LM393D-SMD; LM393D-GURT;
Low Power Comparator, Dual, 1.3 Us, Soic-8, Full Reel; Comparator Type:Voltage; No. Of Comparators:2 Comparators; Response Time:1.3Μs; Supply Voltage Range:2V To 36V; Comparator Case Style:Soic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Stmicroelectronics LM393DT
COMPARATOR, DUAL, 36V, 300NS, 8SO; Comparator Type:Low Power; No. of Comparators:2; Response Time:1.3µs; Supply Voltage Range:2V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; IC Output Type:Open Collector; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:600µA; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393DT.

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Ambient Temperature Range High70 °C
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation710 mW
Max Supply Current1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Natural Thermal Resistance125 °C/W
Nominal Supply Current1 mA
Number of Channels2
Number of Elements2
Operating Supply Voltage28 V
Output Current18 mA
Output Current per Channel100 pA
Output TypeTTL
PackagingCut Tape
Propagation Delay1.3 µs
Quiescent Current2.5 mA
Response Time1.3 µs
Schedule B8542390000
Turn-On Delay Time1.3 µs
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM393DT.

element14 APAC
Datasheet21 pages8 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Factory Futures
Datasheet18 pages18 years ago
Nu Horizons
Datasheet15 pages18 years ago
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago
iiiC
Datasheet20 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Sierra IC
Datasheet13 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant