Texas Instruments LM392N

lm392-N Low Power Operational Amplifier/Voltage Comparator | IC OP AMP VOLT COMPARATOR 8-DIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current600 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Voltage16 V
Output Current16 mA
Power Dissipation820 mW
Response Time1.3 µs
Slew Rate0.1 V/µs
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM392N.

Texas Instruments
Datasheet8 pages12 years ago
Datasheet14 pages11 years ago
Farnell
Datasheet14 pages8 years ago
National Semiconductor
Datasheet6 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM392N.

Related Parts

Descriptions

Descriptions of Texas Instruments LM392N provided by its distributors.

lm392-N Low Power Operational Amplifier/Voltage Comparator | IC OP AMP VOLT COMPARATOR 8-DIP
Operational Amplifier, Dual, 1 Mhz, 2, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
OPERATIONAL AMPLIFIER, 1 FUNC, 7
Integrated Circuit LM392N8/LM392N NATIONAL SEMI N8
Product Description Demo for Development.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM392 N
  • LM392-N
  • LM392N .
  • LM392N.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current600 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Voltage16 V
Output Current16 mA
Power Dissipation820 mW
Response Time1.3 µs
Slew Rate0.1 V/µs
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM392N.

Texas Instruments
Datasheet8 pages12 years ago
Datasheet14 pages11 years ago
Farnell
Datasheet14 pages8 years ago
National Semiconductor
Datasheet6 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago