Texas Instruments LM392M

Analog Comparators Low Power Operational Amplifier/Voltage Comparator 8-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current600 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Voltage16 V
Output Current16 mA
Power Dissipation530 mW
Response Time1.3 µs
Slew Rate0.1 V/µs
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM392M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet8 pages12 years ago
Datasheet6 pages19 years ago
Newark
Datasheet14 pages9 years ago
Farnell
Datasheet14 pages8 years ago
Burklin Elektronik
Datasheet16 pages4 years ago
iiiC
Datasheet14 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM392M.

Related Parts

Descriptions

Descriptions of Texas Instruments LM392M provided by its distributors.

Analog Comparators Low Power Operational Amplifier/Voltage Comparator 8-SOIC 0 to 70
Operational Amplifier and Voltage Comparator 8-Pin SOIC N Rail
Dual Operational Amplifier/Voltage Comparator, SOIC-8, LM392M
OP AMP/COMPARATOR, SMD, SOIC8, 392; SVHC:No SVHC (19-Dec-2011); Amplifier Case Style:SOIC; Amplifier Type:Comparator; Bandwidth:1MHz; Base Number:392; Device Marking:LM392M; Gain Bandwidth:1MHz; IC Generic Number:392; IC Temperature Range:Commercial; Input Offset Voltage Max:5mV; Logic Function Number:392; No. of Amplifiers:2; No. of Pins:8; Op Amp Type:Low Power; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Package / Case:SOIC-8; Response Time:1.3µs; Slew Rate:0.1V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:32V; Supply Voltage Min:3V; Supply Voltage Range:± 1.5V to ± 16V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 392M
  • LM392M .
  • LM392M.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current600 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Voltage16 V
Output Current16 mA
Power Dissipation530 mW
Response Time1.3 µs
Slew Rate0.1 V/µs
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM392M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet8 pages12 years ago
Datasheet6 pages19 years ago
Newark
Datasheet14 pages9 years ago
Farnell
Datasheet14 pages8 years ago
Burklin Elektronik
Datasheet16 pages4 years ago
iiiC
Datasheet14 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago