Texas Instruments LM3914N-1

DOT/BAR DISPLAY DRIVER LED Driver, 10-Segment, BIPolar, PDIP18

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountSurface Mount, Through Hole
Number of Pins18
Technical
Max Input Voltage12 V
Max Operating Temperature70 °C
Max Output Voltage1.34 V
Max Power Dissipation1.365 W
Max Supply Current9.2 mA
Max Supply Voltage15 V
Min Input Voltage1.2 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current9.2 mA
Number of Channels10
Number of Outputs10
Number of Segments10
Operating Supply Current6.1 mA
Output Current30 mA
Output Voltage1.28 V
PackagingBulk
Power Dissipation1.365 W
TerminationThrough Hole
Dimensions
Height3.3 mm
Length22.86 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3914N-1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages11 years ago
Verical
Datasheet24 pages12 years ago
National Semiconductor
Datasheet22 pages19 years ago
Farnell
Datasheet29 pages7 years ago
Augswan
Datasheet32 pages6 years ago
Upverter
Datasheet32 pages6 years ago
Newark
Datasheet29 pages8 years ago
iiiC
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3914N-1.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3914N-1 provided by its distributors.

DOT/BAR DISPLAY DRIVER LED Driver, 10-Segment, BIPolar, PDIP18
Tube LM3914 Tin/Lead (Sn/Pb) Dot/Bar Display display driver 9.2mA 12V 3.3mm 0C~70C
LED DRVR 10Segment 18-Pin PDIP Rail
Dot/Bar Display Driver 18-PDIP 0 to 70
IC DRIVER DOT BAR DISPLAY 18-DIP
Product Description Demo for Development.
French Electronic Distributor since 1988
LED BAR GRAPH DRIVER, 3914, DIP18; LED Driver Application:Bar Graph Meter, Expanded Scale Meter; No. of Outputs:10; Output Current:30mA; Input Voltage:1.2V to 12V; Dimming Control Type:Analogue; Operating Temperature Range:0°C to +70°C; Driver Case Style:DIP; SVHC:No SVHC (20-Jun-2011); Base Number:3914; Character Type:Bargraph; Device Type:LED; IC Generic Number:3914; IC Temperature Range:Commercial; Interface Type:Common Anode; LED Display Type:Dot / Bar; Logic Function Number:3914; No. of Pins:18; No. of Segments:10; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage Max:1.34V; Package / Case:DIP; Supply Voltage Max:25V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 3914 N-1
  • LM3914N-1.
  • LM3914N1

Technical Specifications

Physical
Case/PackagePDIP
MountSurface Mount, Through Hole
Number of Pins18
Technical
Max Input Voltage12 V
Max Operating Temperature70 °C
Max Output Voltage1.34 V
Max Power Dissipation1.365 W
Max Supply Current9.2 mA
Max Supply Voltage15 V
Min Input Voltage1.2 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current9.2 mA
Number of Channels10
Number of Outputs10
Number of Segments10
Operating Supply Current6.1 mA
Output Current30 mA
Output Voltage1.28 V
PackagingBulk
Power Dissipation1.365 W
TerminationThrough Hole
Dimensions
Height3.3 mm
Length22.86 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3914N-1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages11 years ago
Verical
Datasheet24 pages12 years ago
National Semiconductor
Datasheet22 pages19 years ago
Farnell
Datasheet29 pages7 years ago
Augswan
Datasheet32 pages6 years ago
Upverter
Datasheet32 pages6 years ago
Newark
Datasheet29 pages8 years ago
iiiC
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago