Texas Instruments LM3886TF/NOPB

68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
Number of Pins11
Weight13.607771 g
Technical
Ambient Temperature Range High85 °C
Bandwidth3 MHz
Common Mode Rejection Ratio85 dB
Gain3 dB
Gain Bandwidth Product8 MHz
Input Bias Current1 µA
Input Offset Voltage (Vos)1 mV
Load Impedance4 Ω
Max Dual Supply Voltage42 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Output Current11.5 A
Max Output Power68 W
Max Power Dissipation125 W
Max Supply Voltage84 V
Min Dual Supply Voltage10 V
Min Operating Temperature0 °C
Min Supply Voltage20 V
Nominal Supply Current50 mA
Number of Channels1
Output Current11.5 A
Output Power68 W
Power Dissipation125 W
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current50 mA
Schedule B8542330000
Supply TypeDual, Single
Voltage Gain115 dB
Dimensions
Height4.62 mm
Length20.015 mm
Thickness4.496 mm
Width19.583 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3886TF/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet31 pages10 years ago
Verical
Datasheet26 pages12 years ago
element14
Datasheet24 pages20 years ago
SHENGYU ELECTRONICS
Datasheet32 pages2 years ago
Jameco
Datasheet25 pages15 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3886TF/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3886TF/NOPB provided by its distributors.

68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin (11+Tab) TO-220 Rail
LM3886T - Overtureâ„¢ Audio Power Amplifier Series High-Performance 68W Audio Power Amplifier with Mute
68W Power audio amplifier TO-220-11
Audio Amplifier, 68W, 1 Channel(s), 1 Func, Bipolar, PZFM11
Audio-Power-Amp/Mute 68W TO220-11
IC AMP AUDIO PWR 68W AB TO220-11
IC, AUDIO PWR AMP CLASS AB 68W TO-220-11; IC, AUDIO PWR AMP CLASS AB 68W TO-220-11; Amplifier Class:AB; No. of Channels:1; Output Power:68W; Supply Voltage Range:20V to 84V; Amplifier Case Style:TO-220; No. of Pins:11; Load Impedance:4ohm; MSL:MSL 1 - Unlimited; Gain:3dB
AMP, OVERTURE MUTE 68W, 3886, TO-220; Output Power: 68W; Amplifier Class: B; No. of Channels: 1 Channel; Supply Voltage Range: 20V to 84V; Amplifier Case Style: TO-220; No. of Pins: 11Pins; Load Impedance: 8ohm; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Amplifer Supply Voltage: 20V to 84V; Amplifier Type: Power; Bandwidth: 3MHz; Base Number: 3886; Device Marking: LM3886TF; Input Offset Voltage Max: 10mV; Load Impedance Min: 4ohm; Logic Function Number: 3886; No. of Channels: 1Channels; Operating Temperature Range: -20°C to +85°C; Output Power (Pout): 50W @ 8ohm; Supply Voltage + Nom: 20V; Supply Voltage Max: 84V; Supply Voltage Min: 20V; THD + N: 0.03% @ 30W, 8ohm, V=28V; Total Harmonic Distortion: 0.03%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 3886 TF/NOPB
  • LM3886TF/NOPB .
  • LM3886TF/NOPB.
  • LM3886TFNOPB

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
Number of Pins11
Weight13.607771 g
Technical
Ambient Temperature Range High85 °C
Bandwidth3 MHz
Common Mode Rejection Ratio85 dB
Gain3 dB
Gain Bandwidth Product8 MHz
Input Bias Current1 µA
Input Offset Voltage (Vos)1 mV
Load Impedance4 Ω
Max Dual Supply Voltage42 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Output Current11.5 A
Max Output Power68 W
Max Power Dissipation125 W
Max Supply Voltage84 V
Min Dual Supply Voltage10 V
Min Operating Temperature0 °C
Min Supply Voltage20 V
Nominal Supply Current50 mA
Number of Channels1
Output Current11.5 A
Output Power68 W
Power Dissipation125 W
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current50 mA
Schedule B8542330000
Supply TypeDual, Single
Voltage Gain115 dB
Dimensions
Height4.62 mm
Length20.015 mm
Thickness4.496 mm
Width19.583 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3886TF/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet31 pages10 years ago
Verical
Datasheet26 pages12 years ago
element14
Datasheet24 pages20 years ago
SHENGYU ELECTRONICS
Datasheet32 pages2 years ago
Jameco
Datasheet25 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago