Texas Instruments LM3886T

Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin(11+Tab) TO-220 Rail
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins11
Weight4.535924 g
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio85 dB
Dual Supply Voltage28 V
Gain Bandwidth Product8 MHz
Input Bias Current1 µA
Input Offset Voltage (Vos)10 mV
Load Impedance8 Ω
Max Dual Supply Voltage42 V
Max Operating Temperature85 °C
Max Output Current11.5 A
Max Output Power68 W
Max Power Dissipation125 W
Max Supply Voltage84 V
Min Dual Supply Voltage10 V
Min Operating Temperature-20 °C
Min Supply Voltage20 V
Number of Channels1
Output Current11.5 A
Output Power68 W
Power Dissipation125 W
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current85 mA
Supply TypeDual, Single
Voltage Gain115 dB
Dimensions
Height10.69 mm
Length20.02 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3886T.

Jameco
Datasheet24 pages20 years ago
Datasheet20 pages23 years ago
Upverter
Datasheet31 pages10 years ago
Arrow Electronics
Datasheet26 pages12 years ago
iiiC
Datasheet26 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
B+D Enterprises
Datasheet20 pages24 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3886T.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3886T provided by its distributors.

Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin(11+Tab) TO-220 Rail
IC LM3886T Overture Audio Power Amplifier Series High-Performance 68W Audio Power Amplifier w/ Mute
Audio Amplifier, 68W, 1 Channel(s), 1 Func, Bipolar, PZFM11
High-Performance Audio Power Amp 68W 28V 4Ω TA11B LEADED
IC AMP AUDIO PWR 68W AB TO220-11
68W HIGH PERF AUDIO AMP W/MUTE
EAR99 LM3886 Tube Mute Short-Circuit and Thermal Protection audio amplifier 28V 10.69mm 68W x 1 @ 4Ohm 11.5A
AMP, AUDIO + MUTE 68W, 3886, TO-220; Amplifier Class:B; No. of Channels:1; Output Power:68W; Supply Voltage Range:20V to 84V; THD + N:0.03% @ 30W, 8ohm, V=28V; Load Impedance:8ohm; Operating Temperature Range:-20°C to +85°C; Amplifier Case Style:TO-220; No. of Pins:11; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Bandwidth:3MHz; Base Number:3886; Device Marking:LM3886T; IC Generic Number:3886; Input Offset Voltage Max:10mV; Load Impedance Min:4ohm; Logic Function Number:3886; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operational Amplifier Features:Audio; Output Power Pout:50W @ 8ohm; Package / Case:TO-220; Power Rating RMS:68W; Slew Rate:19; Supply Voltage + Nom:28V; Supply Voltage Max:84V; Supply Voltage Min:20V; Termination Type:Through Hole; Total Harmonic Distortion:0.03%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3886T .

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins11
Weight4.535924 g
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio85 dB
Dual Supply Voltage28 V
Gain Bandwidth Product8 MHz
Input Bias Current1 µA
Input Offset Voltage (Vos)10 mV
Load Impedance8 Ω
Max Dual Supply Voltage42 V
Max Operating Temperature85 °C
Max Output Current11.5 A
Max Output Power68 W
Max Power Dissipation125 W
Max Supply Voltage84 V
Min Dual Supply Voltage10 V
Min Operating Temperature-20 °C
Min Supply Voltage20 V
Number of Channels1
Output Current11.5 A
Output Power68 W
Power Dissipation125 W
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current85 mA
Supply TypeDual, Single
Voltage Gain115 dB
Dimensions
Height10.69 mm
Length20.02 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3886T.

Jameco
Datasheet24 pages20 years ago
Datasheet20 pages23 years ago
Upverter
Datasheet31 pages10 years ago
Arrow Electronics
Datasheet26 pages12 years ago
iiiC
Datasheet26 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
B+D Enterprises
Datasheet20 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago