Texas Instruments LM386M-1

Wide Input Voltage Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight2.721554 g
Technical
Bandwidth300 kHz
Gain Bandwidth Product300 kHz
Input Bias Current250 nA
Input Offset Voltage (Vos)2.5 mV
Load Impedance8 Ω
Max Operating Temperature70 °C
Max Output Power325 mW
Max Power Dissipation730 mW
Max Supply Voltage12 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current4 mA
Number of Amplifiers1
Number of Channels1
Output Power325 mW
Power Dissipation730 mW
Power Supply Rejection Ratio (PSRR)50 dB
Quiescent Current8 mA
Supply TypeSingle
TerminationSMD/SMT
Voltage Gain46 dB
Dimensions
Height1.45 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM386M-1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet11 pages12 years ago
Upverter
Datasheet9 pages23 years ago
Datasheet28 pages6 years ago
Augswan
Datasheet28 pages6 years ago
iiiC
Datasheet11 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM386M-1.

Related Parts

Descriptions

Descriptions of Texas Instruments LM386M-1 provided by its distributors.

Wide Input Voltage Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70
Audio Amp Single Speaker 1 Channel Mono 0.325 Watt Class-AB 8-Pin SOIC N Rail
LOW VOLTAGE AUDIO POWER AMPLIFIER Audio Amplifier, 0.325W, 1 Channel(s), 1 Func, Bipolar, PDSO8
EAR99 LM386 Tube 1-Channel (Mono) audio amplifier 4V 1.45mm 325mW x 1 @ 8Ohm 250nA
Audio Power Amplifier IC; Load Impedance Min:8ohm; Supply Voltage Min:4V; Supply Voltage Max:12V; Package/Case:8-NSOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:300kHz; Leaded Process Compatible:No ;RoHS Compliant: No
AMP, AUDIO 0.25W, SMD, SOIC8, 386; No. of Channels:1; Power, RMS:325mW; Min Load Impedance:8ohm; Voltage, Supply Min:4V; Voltage, Supply Max:12V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Audio Power; Bandwidth:0.3MHz; Base Number:386; Device Marking:LM386M-1; IC Generic Number:386; Logic Function Number:386; No. of Amplifiers:1; Operational Amplifier Features:Low Power; Power Output:0.25W; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD; Voltage, Input Offset Max:2.5mV; Voltage, Supply +Nom:9V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM386 M1
  • LM386-M1
  • LM386M 1
  • LM386M-1.
  • LM386M1

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight2.721554 g
Technical
Bandwidth300 kHz
Gain Bandwidth Product300 kHz
Input Bias Current250 nA
Input Offset Voltage (Vos)2.5 mV
Load Impedance8 Ω
Max Operating Temperature70 °C
Max Output Power325 mW
Max Power Dissipation730 mW
Max Supply Voltage12 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current4 mA
Number of Amplifiers1
Number of Channels1
Output Power325 mW
Power Dissipation730 mW
Power Supply Rejection Ratio (PSRR)50 dB
Quiescent Current8 mA
Supply TypeSingle
TerminationSMD/SMT
Voltage Gain46 dB
Dimensions
Height1.45 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM386M-1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet11 pages12 years ago
Upverter
Datasheet9 pages23 years ago
Datasheet28 pages6 years ago
Augswan
Datasheet28 pages6 years ago
iiiC
Datasheet11 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago