Texas Instruments LM386M-1/NOPB

Wide Vin Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-44413-5-ND 3,728 Buy Now »
USD
1.02 0.912 0.711 0.464 0.396
Verical 2
LM386M-1/NOPB 9,975 Buy Now »
USD
0.410 0.410
LM386M-1/NOPB 1,425 Buy Now »
USD
0.454
Arrow
LM386M-1/NOPB 6 Buy Now »
USD
0.701 0.619 0.512 0.512 0.512
Newark
41K5099 4,839 Buy Now »
USD
1.01 0.863 0.665 0.464 0.387
Chip One Stop Global 3
C1S746202893810 850 Buy Now »
USD
0.753 0.571 0.505 0.505
C1S746202801253 10,001 Buy Now »
USD
0.519 0.419 0.393 0.347
C1S746202766206 475 Buy Now »
USD
0.795 0.795
Mouser
926-LM386M-1/NOPB 3,801 Buy Now »
USD
1.01 0.865 0.664 0.464 0.394
Rochester Electronics
LM386M-1/NOPB 1,900 Buy Now »
USD
0.670 0.670 0.600 0.540 0.540
element14 APAC
1564701 10,084 Buy Now »
SGD
1.59 1.36 1.04 0.726 0.629
Farnell
1564701 8,001 Buy Now »
GBP
0.879 0.716 0.505 0.371 0.350
Avnet Europe
LM386M-1/NOPB 0 ··
USD
0.701 0.510 0.400
Avnet Asia
LM386M-1/NOPB 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
LM386M-1/NOPB 1,012 ··
STLAA.com
LM386M-1NOPB 114 ··
Abacus Technologies
LM386M-1/NOPB 40,000 ··
ChipNet
LM386M-1/NOPB 106 Buy Now »
Distrelec
LM386M-1/NOPB 879 Buy Now »
EUR
1.03 0.850 0.800 0.800 0.800
TME
LM386M-1 158 Buy Now »
USD
0.870 0.785 0.658 0.658
RS Components
5361366 5,085 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM386M-1/NOPB Contact ··
Summit Electronics
LM386M-1/NOPB Contact Send RFQ »

Descriptions

Integrated circuit: audio amplifier; 325mW; SO8
TME
AMP, POWER, AUDIO, MONO, CLASS AB; Amplifier Class:AB; No. of Channels:1; Output Power:325mW; Supply Voltage Range:4V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:8ohm; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:386; Input Offset Voltage Max:2.5mV; Operating Temperature Range:0°C to +70°C; Output Power (Pout):325mW; Programmable Gain Max:200; Programmable Gain Min:20; Supply Voltage + Nom:15V; Supply Voltage Max:12V; Supply Voltage Min:4V; THD + N:0.2% @ 125mW, 8ohm, VS=6V; Termination Type:SMD
Farnell
Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin SOIC N Rail
Avnet Europe
Wide Vin Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70
Texas Instruments
Audio/Video IC [Texas Instruments] LM386M-1/NOPB Audio/Video IC
Distrelec
Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin SOIC Rail
Chip One Stop Global
IC AMP AUDIO PWR .325W AB 8SOIC
Digi-Key
Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin SOIC N Rail
Avnet Asia
AMP, POWER, AUDIO, MONO, CLASS AB; Amplifier Class:AB; No. of Channels:1; Output Power:325mW; Supply Voltage Range:4V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:8ohm; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:386; Input Offset Voltage Max:2.5mV; Operating Temperature Range:0°C to +70°C; Output Power (Pout):325mW; Programmable Gain Max:200; Programmable Gain Min:20; Supply Voltage + Nom:15V; Supply Voltage Max:12V; Supply Voltage Min:4V; THD + N:0.2% @ 125mW, 8ohm, VS=6V; Termination Type:SMD
element14 APAC
Power audio amplifier LM386M-1
RS Components
AUDIO POWER AMPLIFIER, CLASS AB 325mW SOIC-8
Newark

Technical Specifications

RoHS Compliant
Number of Channels 1
Output Power 325 mW
Number of Pins 8
Quiescent Current 4 mA
Case / Package / Footprint SOIC
Mounting Type Surface Mount
Gain 46 dB
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 6 V 15 V (max)
Lead-Free Status Lead Free
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Arrow
Datasheet 11 pages 5 years ago
Newark
Datasheet 9 pages 16 years ago
Allied Electronics
Datasheet 5 pages 16 years ago
Jameco
Datasheet 10 pages 10 years ago
Onlinecomponents.com
Datasheet 8 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM386M-1/NOPB
TEXAS LM386M-1/NOPB
TEXAS INST LM386M-1/NOPB
TEXAS INSTR LM386M-1/NOPB
TEXAS INSTRUMENT LM386M-1/NOPB
TEXAS INS LM386M-1/NOPB
TEXAS INSTRUMENTS INC LM386M-1/NOPB
TEX LM386M-1/NOPB
TEXAS INSTRUMEN LM386M-1/NOPB
TEXAS INSTRU LM386M-1/NOPB
TI/NS LM386M-1/NOPB
TEXINS LM386M-1/NOPB
TEXAS INSTRUMENTS INCORPORATED LM386M-1/NOPB
TEXASIN LM386M-1/NOPB
Texas Instruments (TI) LM386M-1/NOPB
TEAXS LM386M-1/NOPB
TEXAS INTRUMENTS LM386M-1/NOPB
TEXAS INSTRUM LM386M-1/NOPB
TEXAS INSRUMENT LM386M-1/NOPB
TEXAS IST LM386M-1/NOPB
TI-PB LM386M-1/NOPB
Texas Instruments Rfid Systems LM386M-1/NOPB
TEXINST LM386M-1/NOPB
TEXAS INSRUMENTS LM386M-1/NOPB
TEXAS INTRUMENT LM386M-1/NOPB
Texas Instr. LM386M-1/NOPB
Texas Instruments Inc. LM386M-1/NOPB

Search for other parts like LM386 »