Texas Instruments LM385M3-1.2/NOPB

Voltage reference [Texas Instruments] LM385M3-1.2/NOPB Voltage reference

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
LM385M3-1.2/NOPBCT-ND 7,879 Buy Now »
USD
1.05 0.942 0.735 0.608 0.608
LM385M3-1.2/NOPBDKR-ND 7,879 Buy Now »
USD
1.05 0.942 0.735 0.608 0.608
LM385M3-1.2/NOPBTR-ND 7,000 Buy Now »
USD
0.465 0.397
Avnet
LM385M3-1.2/NOPB 2,000 Buy Now »
USD
0.442 0.403
Arrow
LM385M3-1.2/NOPB**MULT1 18 Buy Now »
USD
0.798 0.688 0.555 0.465 0.465
Verical 2
LM385M3-1.2/NOPB 10,000 Buy Now »
USD
0.419 0.411
LM385M3-1.2/NOPB 18 Buy Now »
USD
0.691 0.691 0.691
TI store
LM385M3-1.2/NOPB 4,827 Buy Now »
USD
1.09 0.960 0.760 0.390 0.390
Newark 2
41K5092 903 Buy Now »
USD
0.564 0.564 0.517 0.477 0.477
28X3044 1,000 Buy Now »
USD
0.465 0.397
Rochester Electronics
LM385M3-1.2/NOPB 125,411 Buy Now »
USD
0.560 0.560 0.500 0.460 0.460
Chip One Stop Japan 2
C1S523900511550 18 Buy Now »
CNY
6.06 6.06 6.06 6.06
C1S746203834230 280 Buy Now »
USD
1.12 0.981 0.981 0.981
Mouser
926-LM385M3-1.2/NOPB 9,116 Buy Now »
USD
1.01 0.868 0.667 0.465 0.396
Chip One Stop Global 3
C1S746203834230 269 Buy Now »
USD
1.09 0.954 0.954 0.954
C1S523900511550 18 Buy Now »
USD
0.866 0.866 0.866 0.866
C1S746202808520 10,001 Buy Now »
USD
0.404 0.386
Avnet Asia
LM385M3-1.2/NOPB 0 ··
USD
0.574 0.431
Avnet Europe
LM385M3-1.2/NOPB Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
LM385M3-1.2/NOPB 337 Buy Now »
USD
0.260 0.260 0.221 0.195 0.195
EarthTron
LM385M3-1.2/NOPB 1,696 ··
Abtronics
LM385M3-1.2/NOPB 4,905 ··
NAC Semi
LM385M3-1.2/NOPB 10 Buy Now »
Abacus Technologies
LM385M3-1.2NOPB 9,090 ··
Quest
LM385M3-1.2/NOPB 47 Buy Now »
GreenTree Electronics
LM385M3-1.2/NOPB 13,200 Send RFQ »
Distrelec
LM385M3-1.2/NOPB 269 Buy Now »
EUR
1.09 0.990 0.800 0.800 0.800
RS Components
7615886 1,658 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM385M3-1.2/NOPB Contact ··
Chip 1 Exchange
LM385M3-1.2/NOPB Contact ··
Touchstone Systems
LM385M3-1.2/NOPB Contact Send RFQ »
XS Micro
LM385M3-1.2/NOPB Contact ··

Descriptions

Voltage reference [Texas Instruments] LM385M3-1.2/NOPB Voltage reference
Distrelec
Micropower Voltage Reference Diode
Newark
V-Ref Precision 1.235V 20mA 3-Pin SOT-23 T/R
Avnet
Micropower Voltage eference Diode 3-SOT-23 0 to 70
Texas Instruments
V-Ref Precision 1.235V 20mA 3-Pin SOT-23 T/R
Verical
IC VREF SHUNT 1.235V SOT23-3
Digi-Key
V-Ref Precision 1.235V 20mA 3-Pin SOT-23 T/R
Avnet Asia
V-Ref Precision 1.235V 20mA SOT23
RS Components
VOLTAGE REF, SHUNT, 1.235V, SOT-23-3
Farnell
V-Ref Precision 1.235V 20mA 3-Pin SOT-23 T/R
Avnet Europe
VOLTAGE REF, SHUNT, 1.235V, SOT-23-3
element14 APAC
V-Ref Precision 1.235V 20mA 3-Pin SOT-23 T/R
Chip One Stop Japan
V-Ref Precision 1.235V 20mA 3-Pin SOT-23 T/R
Chip One Stop Global

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 3
Current Rating 10 mA
Lead-Free Status Lead Free
Temperature Coefficient 150 ppm/°C
Output Current 20 mA
RoHS Compliant
Packaging Tape & Reel (TR)
Case / Package / Footprint SOT-23
Supply Current 10 mA
Lifecycle Status Active
Mounting Type Surface Mount
Output Voltage 1.235 V

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 11 years ago
Datasheet 15 pages 4 years ago
Datasheet 23 pages 3 years ago
Verical
Datasheet 12 pages 5 years ago
element14 APAC
Datasheet 23 pages 2 years ago
Datasheet 24 pages 2 years ago
Future Electronics
Datasheet 10 pages 8 years ago
Jameco
Datasheet 12 pages 10 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Newark
Datasheet 11 pages 11 years ago
Datasheet 24 pages 2 years ago
Farnell
Datasheet 23 pages 1 year ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM385M3-1.2/NOPB
TEXAS LM385M3-1.2/NOPB
TEXAS INST LM385M3-1.2/NOPB
TEXAS INSTR LM385M3-1.2/NOPB
TEXAS INSTRUMENT LM385M3-1.2/NOPB
TEXAS INS LM385M3-1.2/NOPB
TEXAS INSTRUMENTS INC LM385M3-1.2/NOPB
TEX LM385M3-1.2/NOPB
TEXAS INSTRUMEN LM385M3-1.2/NOPB
TEXAS INSTRU LM385M3-1.2/NOPB
TI/NS LM385M3-1.2/NOPB
TEXINS LM385M3-1.2/NOPB
TEXAS INSTRUMENTS INCORPORATED LM385M3-1.2/NOPB
TEXASIN LM385M3-1.2/NOPB
Texas Instruments (TI) LM385M3-1.2/NOPB
TEAXS LM385M3-1.2/NOPB
TEXAS INTRUMENTS LM385M3-1.2/NOPB
TEXAS INSTRUM LM385M3-1.2/NOPB
TEXAS INSRUMENT LM385M3-1.2/NOPB
TEXAS IST LM385M3-1.2/NOPB
TI-PB LM385M3-1.2/NOPB
Texas Instruments Rfid Systems LM385M3-1.2/NOPB
TEXINST LM385M3-1.2/NOPB
TEXAS INSRUMENTS LM385M3-1.2/NOPB
TEXAS INTRUMENT LM385M3-1.2/NOPB
Texas Instr. LM385M3-1.2/NOPB
Texas Instruments Inc. LM385M3-1.2/NOPB

Search for other parts like LM385 »