Texas Instruments LM380N-8/NOPB

2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Bandwidth100 kHz
Gain34 dB
Gain Bandwidth Product100 kHz
Input Bias Current100 nA
Load Impedance8 Ω
Max Operating Temperature70 °C
Max Output Power2.5 W
Max Power Dissipation1.67 W
Max Supply Voltage22 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Supply Current7 mA
Number of Channels1
Output Power2.5 W
Power Dissipation1.67 W
Power Supply Rejection Ratio (PSRR)38 dB
Quiescent Current7 mA
Schedule B8542330000
Supply TypeSingle
Voltage Gain33.98 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM380N-8/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages14 years ago
element14
Datasheet11 pages12 years ago
Datasheet9 pages19 years ago
element14 APAC
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Datasheet14 pages7 years ago
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages7 years ago
Newark
Datasheet14 pages9 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-20.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM380N-8/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM380N-8/NOPB provided by its distributors.

2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Audio Amp Speaker 1-CH Mono 2.5W Class-AB 8-Pin PDIP Rail
Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, Bipolar, PDIP8
AUDIO POWER AMPLIFIER, CLASS AB, 2.5W, DIP-8
Audio IC Operating temperature: 0...70 °C Power supply: 10...22 V Series: LM380 Package: DIL-8 Bandwidth: 100 kHz Output current: 1.3 A
Audio Power Amplifier; No. of Channels:1; Output Power, Po rms:2.5W; Load Impedance Min:8ohm; Supply Voltage Min:10V; Supply Voltage Max:22V; Package/Case:8-MDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM380N-8-NOPB
  • LM380N-8/NOPB .
  • LM380N-8/NOPB.
  • LM380N-8NOPB
  • LM380N8/NOPB
  • LM380N8NOPB

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Bandwidth100 kHz
Gain34 dB
Gain Bandwidth Product100 kHz
Input Bias Current100 nA
Load Impedance8 Ω
Max Operating Temperature70 °C
Max Output Power2.5 W
Max Power Dissipation1.67 W
Max Supply Voltage22 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Supply Current7 mA
Number of Channels1
Output Power2.5 W
Power Dissipation1.67 W
Power Supply Rejection Ratio (PSRR)38 dB
Quiescent Current7 mA
Schedule B8542330000
Supply TypeSingle
Voltage Gain33.98 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM380N-8/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages14 years ago
element14
Datasheet11 pages12 years ago
Datasheet9 pages19 years ago
element14 APAC
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Datasheet14 pages7 years ago
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages7 years ago
Newark
Datasheet14 pages9 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago