Texas Instruments LM3674MFX-ADJ/NOPB

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1V to 3.3V 0.6A 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current600 mA
Max Output Voltage3.3 V
Min Input Voltage2.7 V
Min Operating Temperature-30 °C
Min Output Voltage1 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current600 mA
Output TypeAdjustable
Output Voltage3.3 V
PackagingTape and Reel
Quiescent Current300 µA
Switching Frequency2 MHz
Synchronous RectifierYes
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3674MFX-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet26 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages10 years ago
Arrow Electronics
Datasheet17 pages12 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet27 pages2 years ago

Inventory History

3 month trend:
+3.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3674MFX-ADJ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3674MFX-ADJ/NOPB provided by its distributors.

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1V to 3.3V 0.6A 5-Pin SOT-23 T/R
2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85
1.2 A SWITCHING REGULATOR 2600 kHz SWITCHING FREQ-MAX PDSO5
LM3674 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 21hours ago) DC to DC switching regulator 3.6V 1.6mm 600mA 2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3674MFX-ADJNOPB

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current600 mA
Max Output Voltage3.3 V
Min Input Voltage2.7 V
Min Operating Temperature-30 °C
Min Output Voltage1 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current600 mA
Output TypeAdjustable
Output Voltage3.3 V
PackagingTape and Reel
Quiescent Current300 µA
Switching Frequency2 MHz
Synchronous RectifierYes
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3674MFX-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet26 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages10 years ago
Arrow Electronics
Datasheet17 pages12 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet27 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago