Texas Instruments LM3674MFX-2.8

2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current600 mA
Min Input Voltage2.7 V
Min Operating Temperature-30 °C
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current600 mA
Output TypeFixed
Output Voltage2.8 V
PackagingTape & Reel (TR)
Quiescent Current1 mA
Switching Frequency2 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3674MFX-2.8.

National Semiconductor
Datasheet17 pages12 years ago
Datasheet15 pages17 years ago
Texas Instruments
Datasheet22 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3674MFX-2.8.

Descriptions

Descriptions of Texas Instruments LM3674MFX-2.8 provided by its distributors.

2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85
IC REG BUCK 2.8V 0.6A SYNC SOT23
Conv DC-DC Single Step Down 2.7V to 5.5V 5-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current600 mA
Min Input Voltage2.7 V
Min Operating Temperature-30 °C
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current600 mA
Output TypeFixed
Output Voltage2.8 V
PackagingTape & Reel (TR)
Quiescent Current1 mA
Switching Frequency2 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3674MFX-2.8.

National Semiconductor
Datasheet17 pages12 years ago
Datasheet15 pages17 years ago
Texas Instruments
Datasheet22 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago