Texas Instruments LM3673TLX-1.5/NOPB

Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.5V 0.35A 5-Pin uSMD T/R

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current350 mA
Min Input Voltage2.7 V
Min Operating Temperature-30 °C
Min Output Voltage1.5 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current350 mA
Output TypeFixed
Output Voltage1.5 V
PackagingTape & Reel
Quiescent Current16 µA
Switching Frequency2 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3673TLX-1.5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet25 pages9 years ago
Datasheet23 pages10 years ago
Technical Drawing2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3673TLX-1.5/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3673TLX-1.5/NOPB provided by its distributors.

Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.5V 0.35A 5-Pin uSMD T/R
2MHz, 350mA Step-Down DC-DC Converter 5-DSBGA -30 to 85
IC REG BCK 1.5V 0.35A SYNC 5USMD
SWITCHING REG, VOLTAGE-MODE, 0.8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3673TLX-1.5NOPB
  • LM3673TLX1.5/NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current350 mA
Min Input Voltage2.7 V
Min Operating Temperature-30 °C
Min Output Voltage1.5 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current350 mA
Output TypeFixed
Output Voltage1.5 V
PackagingTape & Reel
Quiescent Current16 µA
Switching Frequency2 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3673TLX-1.5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet25 pages9 years ago
Datasheet23 pages10 years ago
Technical Drawing2 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago