Texas Instruments LM35CZ/LFT1

1C high voltage analog temperature sensor, 10 mV/C 3-TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Technical
InterfaceAnalog
Max Operating Temperature110 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Output TypeAnalog Voltage
PackagingTape and Reel
Quiescent Current56 µA
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35CZ/LFT1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet31 pages9 years ago
Datasheet29 pages10 years ago
Datasheet25 pages10 years ago
Technical Drawing3 pages10 years ago
Datasheet25 pages10 years ago
Datasheet15 pages12 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments LM35CZ/LFT1 provided by its distributors.

1C high voltage analog temperature sensor, 10 mV/C 3-TO-92
Analog Voltage Output Sensor, 0.4ohm, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 T/R
Precision Centigrade Temperature Sensor
SENSOR ANALOG -40C-110C TO92-3
LM35 0.5C TEMPERATURE SENSOR WIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM35CZLFT1

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Technical
InterfaceAnalog
Max Operating Temperature110 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Output TypeAnalog Voltage
PackagingTape and Reel
Quiescent Current56 µA
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35CZ/LFT1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet31 pages9 years ago
Datasheet29 pages10 years ago
Datasheet25 pages10 years ago
Technical Drawing3 pages10 years ago
Datasheet25 pages10 years ago
Datasheet15 pages12 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago