Texas Instruments LM35CAZ

Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Box
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Interface2-Wire, Serial
Max Operating Temperature110 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current91.5 µA
Output Current10 mA
Output TypeAnalog
Output Voltage6 V
PackagingBox
Quiescent Current56 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35CAZ.

Arrow Electronics
Datasheet15 pages12 years ago
Farnell
Datasheet31 pages8 years ago
Datasheet13 pages23 years ago
Augswan
Datasheet37 pages2 years ago
iiiC
Datasheet15 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Alternate Parts

Price @ 1000
$ 2.874
$ 2.874
Stock
163,890
40,922
40,922
Authorized Distributors
0
2
2
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
110 °C
110 °C
110 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
2-Wire, Serial
Analog
Analog
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
30 V
30 V
30 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM35CAZ.

Related Parts

Descriptions

Descriptions of Texas Instruments LM35CAZ provided by its distributors.

Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Box
Analog Voltage Output Sensor, -.55V Min, 1.5V Max, 0.20Cel, Bipolar, Round, 3 Pin, Through Hole Mount
IC,LM35CAZ,TO-92, PREC CENTI TEMP SENSOR
IC, PRECISION TEMP SENSOR, TO-92-3; IC Output Type:Voltage; Sensing Accuracy Range:± 0.2°C; Temperature Sensing Range:-40°C to +110°C; Supply Current:91.5µA; Supply Voltage Range:4V to 30V; Sensor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Accuracy:0.5°C; Base Number:35; IC Generic Number:35; Logic Function Number:35; Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +110°C; Output Current:10mA; Output Type:Voltage; Output Voltage:6V; Output Voltage per °C:10mV/°C; Output Voltage per °C:10mV; Package / Case:TO-92; Sensor / Transducer Type:Temperature; Supply Voltage Max:30V; Supply Voltage Min:4V; Temperature Max:100°C; Temperature Min:-10°C; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM35CAZ .

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Interface2-Wire, Serial
Max Operating Temperature110 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current91.5 µA
Output Current10 mA
Output TypeAnalog
Output Voltage6 V
PackagingBox
Quiescent Current56 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35CAZ.

Arrow Electronics
Datasheet15 pages12 years ago
Farnell
Datasheet31 pages8 years ago
Datasheet13 pages23 years ago
Augswan
Datasheet37 pages2 years ago
iiiC
Datasheet15 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago