STMicroelectronics LM358N

Amplifier; Dual Operational; +/- 16 or 32V; 0.7 mA (Typ.) Supply; +32V; DIP-8; 0

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage15 V
Max Input Voltage28.5 V
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Input Voltage0 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current700 µA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel60 mA
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358N.

Farnell
Datasheet21 pages12 years ago
Datasheet16 pages19 years ago
Future Electronics
Datasheet21 pages18 years ago
STMicroelectronics
Datasheet23 pages8 years ago
element14
Datasheet19 pages18 years ago
Datasheet20 pages18 years ago
element14 APAC
Datasheet22 pages11 years ago
DigiKey
Datasheet19 pages18 years ago
Newark
Datasheet23 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.566
$ 0.177
Stock
166,978
480,486
414,181
Authorized Distributors
0
1
3
Case/Package
DIP
PDIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
-
Gain Bandwidth Product
1.1 MHz
1 MHz
-
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
700 µA
1.5 mA
800 µA

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM358N.

Descriptions

Descriptions of STMicroelectronics LM358N provided by its distributors.

Amplifier; Dual Operational; +/- 16 or 32V; 0.7 mA (Typ.) Supply; +32V; DIP-8; 0
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8
OP AMP, DUAL LOW POWER, DIP8, 358; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:0.6Vµs; Supply Voltage Range:3V to 30V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Low Power; Base Number:358; Device Marking:LM358N; Gain Bandwidth:1.1MHz; IC Generic Number:358; IC Temperature Range:Commercial; Input Offset Voltage Max:7mV; Logic Function Number:358; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Single Supply; Package / Case:DIP; Slew Rate:0.6V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:30V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 358 N
  • LM358 N
  • LM358N.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage15 V
Max Input Voltage28.5 V
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Input Voltage0 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current700 µA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel60 mA
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358N.

Farnell
Datasheet21 pages12 years ago
Datasheet16 pages19 years ago
Future Electronics
Datasheet21 pages18 years ago
STMicroelectronics
Datasheet23 pages8 years ago
element14
Datasheet19 pages18 years ago
Datasheet20 pages18 years ago
element14 APAC
Datasheet22 pages11 years ago
DigiKey
Datasheet19 pages18 years ago
Newark
Datasheet23 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant