Texas Instruments LM358DR

Operational Amplifier, Dual, 700 Khz, 2, 0.3 V/ S, 3V To 32V, 1.5V To 16V, Soic, 8 Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Bandwidth700 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product700 kHz
Input Bias Current-20 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel20 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Newark
Datasheet42 pages7 years ago
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet25 pages14 years ago
Datasheet21 pages19 years ago
Datasheet34 pages10 years ago
element14 APAC
Datasheet34 pages9 years ago
Datasheet41 pages7 years ago
Datasheet41 pages8 years ago
Datasheet34 pages10 years ago
Datasheet31 pages10 years ago
LCSC
Datasheet69 pages1 year ago
Datasheet61 pages2 years ago
SHENGYU ELECTRONICS
Datasheet56 pages3 years ago
TME
Datasheet43 pages6 years ago
Upverter
Datasheet30 pages10 years ago
iiiC
Datasheet31 pages11 years ago
Jameco
Datasheet26 pages15 years ago
Seeed Studio
Datasheet20 pages19 years ago
Sierra IC
Datasheet17 pages19 years ago

Inventory History

3 month trend:
-35.77%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.114
$ 0.114
Stock
6,476,272
4,325,840
4,325,840
Authorized Distributors
6
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM358DR provided by its distributors.

Operational Amplifier, Dual, 700 Khz, 2, 0.3 V/ S, 3V To 32V, 1.5V To 16V, Soic, 8 Rohs Compliant: Yes
ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.5muA 9V 700kHz
Integrated Circuit Operational Amplifier; CH:2; 1.1MHz; 3-32V; 0+70 deg.C; SMD; SO8
OP Amp Dual General Purpose ±16 Volt/32 Volt 8-Pin SOIC
RoHS|YES|MEDIX|75621|DUAL OPERATIONAL AMPLIFIERSOIC|8|
OP AMP, DUAL LOW POWER, SOIC8, 358; No. of Amplifiers: 2 Amplifier; Bandwidth: 700kHz; Slew Rate: 0.4V/µs; Supply Voltage Range: ± 1.5V to ± 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: LM358B; LM2904B; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 1.5V to ± 16V; Base Number: 358; Gain Bandwidth: 0.7MHz; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: 0°C to +70°C; Supply Voltage Max: 32V; Supply Voltage Min: 3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 358 DR
  • LM 358DR
  • LM-358-DR
  • LM358DR .
  • LM358DR.
  • LM358DR..

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Bandwidth700 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product700 kHz
Input Bias Current-20 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel20 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Newark
Datasheet42 pages7 years ago
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet25 pages14 years ago
Datasheet21 pages19 years ago
Datasheet34 pages10 years ago
element14 APAC
Datasheet34 pages9 years ago
Datasheet41 pages7 years ago
Datasheet41 pages8 years ago
Datasheet34 pages10 years ago
Datasheet31 pages10 years ago
LCSC
Datasheet69 pages1 year ago
Datasheet61 pages2 years ago
SHENGYU ELECTRONICS
Datasheet56 pages3 years ago
TME
Datasheet43 pages6 years ago
Upverter
Datasheet30 pages10 years ago
iiiC
Datasheet31 pages11 years ago
Jameco
Datasheet26 pages15 years ago
Seeed Studio
Datasheet20 pages19 years ago
Sierra IC
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago