ROHM LM358DR

Operational Amplifiers - Op Amps 2 circuits, 3 to 32V 0 to +70 Op Temp
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth700 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product700 kHz
Input Bias Current20 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel30 mA
Slew Rate0.3 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for ROHM LM358DR.

element14 APAC
Datasheet34 pages9 years ago
Farnell
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet18 pages14 years ago

Inventory History

3 month trend:
+173%

Alternate Parts

Price @ 1000
$ 0.336
$ 0.165
$ 0.165
Stock
7,749,175
937,491
937,491
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
700 kHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
3 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
65 dB
50 dB
50 dB
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
32 V
5.5 V
5.5 V
Operating Supply Current
1 mA
100 µA
100 µA

Engineering Resources

View Evaluation kits and Reference designs for ROHM LM358DR.

Related Parts

Descriptions

Descriptions of ROHM LM358DR provided by its distributors.

Operational Amplifiers - Op Amps 2 circuits, 3 to 32V 0 to +70 Op Temp
OP Amp Dual GP ±16V/32V 8-Pin SOIC T/R
General Purpose Amplifier 2 Circuit - 8-SOIC
IC, OP AMP, DUAL, 32V, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 700kHz; Slew Rate: 0.3V/µs; Supply Voltage Range: ± 1.5V to ± 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; Amplifer Supply Voltage: ± 1.5V to ± 16V; Base Number: 358; No. of Amplifiers: 2Amplifiers; Op Amp Type: General Purpose; Operating Temperature Range: 0°C to +70°C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358DR.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth700 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product700 kHz
Input Bias Current20 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel30 mA
Slew Rate0.3 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for ROHM LM358DR.

element14 APAC
Datasheet34 pages9 years ago
Farnell
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet18 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant