STMicroelectronics LM358D

Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, 8 Pins, SOIC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage15 V
Max Input Voltage28.5 V
Max Operating Temperature70 °C
Max Supply Current600 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Input Voltage0 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current350 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current700 µA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel60 mA
PackagingRail/Tube
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358D.

Farnell
Datasheet21 pages12 years ago
Datasheet23 pages9 years ago
Future Electronics
Datasheet21 pages18 years ago
STMicroelectronics
Datasheet23 pages8 years ago
element14
Datasheet19 pages18 years ago
Datasheet20 pages18 years ago
Burklin Elektronik
Datasheet22 pages11 years ago
SHENGYU ELECTRONICS
Datasheet23 pages7 years ago
Augswan
Datasheet25 pages6 years ago
iiiC
Datasheet21 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Datasheet16 pages19 years ago
Newark
Datasheet19 pages18 years ago

Inventory History

3 month trend:
-13.43%

Alternate Parts

Price @ 1000
$ 1.664
$ 0.121
$ 0.121
Stock
4,209,636
18,560,234
18,560,234
Authorized Distributors
7
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM358D.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM358D provided by its distributors.

Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, 8 Pins, SOIC
Amplifier; Dual Operational; +/- 16 or 32V; 0.7 mA (Typ.) Supply; +32V; SO-8; 0
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier SOIC-8
Dual Low Power Operational Amplifier, SOIC-8, LM358D
LOW-POWER DUAL OPERATIONAL AMPLIFIERS Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube
Integrated Circuit Operational Amplifier: low-power; CH:2; 1.1MHz; ±16V/32V; 0+70 deg.C; SMD; SO8
OP AMP, DUAL, 1.1MHZ, 0.6V/US, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 3V to 30V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Opera
Amplifier Type = Low Power / Gain Bandwidth kHz = 700 / Slew Rate V/us = 0.3 / Input Offset Voltage mV = 2 / Input Bias Current nA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 65 / Power Supply Rejection Ratio (PSRR) dB = 65 / Voltage Gain dB = 100 / Input Voltage Noise Density nV/√Hz = 40 / Output Current per Channel mA = 20 / Supply Current mA = 1 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 32 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 16 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-358D
  • LM358D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage15 V
Max Input Voltage28.5 V
Max Operating Temperature70 °C
Max Supply Current600 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Input Voltage0 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current350 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current700 µA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel60 mA
PackagingRail/Tube
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358D.

Farnell
Datasheet21 pages12 years ago
Datasheet23 pages9 years ago
Future Electronics
Datasheet21 pages18 years ago
STMicroelectronics
Datasheet23 pages8 years ago
element14
Datasheet19 pages18 years ago
Datasheet20 pages18 years ago
Burklin Elektronik
Datasheet22 pages11 years ago
SHENGYU ELECTRONICS
Datasheet23 pages7 years ago
Augswan
Datasheet25 pages6 years ago
iiiC
Datasheet21 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Datasheet16 pages19 years ago
Newark
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant