These devices consist of two independent, high-gain, frequency-compensated operational amplifiers designed to operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3 V to 32 V (3 V to 26 V for the LM2904), and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage. Applications include transducer amplifiers, dc amplification blocks, and all the conventional operational amplifier circuits that now can be implemented more easily in single-supply-voltage systems. For example, these devices can be operated directly from the standard 5-V supply used in digital systems and easily provide the required interface electronics without additional 5-V supplies.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
TI
TEXAS
TEXAS INST
TEXAS INSTR
TEXAS INSTRUMENT
TEXAS INS
TEXAS INSTRUMENTS INC
TEXAS INSTRU
TEXAS INSTRUMEN
TI/NS
TEX
Texas Instruments (TI)
TEXASIN
TEXAS INSTRUMENTS INCORPORATED
TEXINS
TEXAS INTRUMENTS
TEAXS
TEXASI
TEXAS INSTRUM
TI Texas Instruments
TEXAS USD
TEXAS INSRUMENTS
TEXAS INSRUMENT
TEXAS INSTUMENTS
TEXAS INTRUMENT
Texas Instr.
Texas Instruments Inc.
Part Number Aliases
This part may be known by these alternate part numbers: