Texas Instruments LM3551SD/NOPB

1A White LED Driver with Flash Timeout Protection 14-WSON -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
LM3551SD/NOPB 2,209 Buy Now »
USD
1.21 1.21 1.08 0.990 0.990
Newark
65K6204 0 ··
USD
1.36 1.36
Farnell
1675318 0 ··
GBP
0.627 0.627
element14 APAC
1675318 0 ··
SGD
3.89 3.89
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
LM3551SD/NOPB 255 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM3551SD/NOPB Contact ··
TransparentC
LM3551SD/NOPB Contact ··
XS Micro
LM3551SD/NOPB Contact ··
SemiconductorPLUS
LM3551SD/NOPB Contact ··

Descriptions

WHITE LED DRIVER, BOOST, LLP-14
Newark
1A White LED Driver with Flash Timeout Protection 14-WSON -40 to 85
Texas Instruments
WHITE LED DRIVER, BOOST, LLP-14
Farnell
WHITE LED DRIVER, BOOST, LLP-14
element14 APAC

Technical Specifications

Output Current 1 A
Input Voltage (DC) 2.7 V (min) - 5.5 V (max)
Lead-Free Status Lead Free
Supply Current 1.47 mA
Mounting Type Surface Mount
Number of Pins 14
Supply Voltage (DC) 5.5 V (max)
Lifecycle Status Active
Output Voltage 20 V 20 V (max)
Number of Regulated Outputs 1
Number of Outputs 1
Switching Frequency 1.25 MHz
RoHS Compliant
Topology Boost
Quiescent Current 1.47 mA
Packaging Cut Tape (CT)
Case / Package / Footprint WSON
Thermal Shutdown Yes

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 4 years ago
Datasheet 21 pages 3 years ago
Technical Drawing 2 pages 3 years ago
element14 APAC
Datasheet 23 pages 3 years ago
Datasheet 16 pages 5 years ago
Farnell
Datasheet 23 pages 11 months ago
Digi-Key
Datasheet 15 pages 10 years ago
Newark
Datasheet 23 pages 1 year ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM3551SD/NOPB
TEXAS LM3551SD/NOPB
TEXAS INST LM3551SD/NOPB
TEXAS INSTR LM3551SD/NOPB
TEXAS INSTRUMENT LM3551SD/NOPB
TEXAS INS LM3551SD/NOPB
TEXAS INSTRUMENTS INC LM3551SD/NOPB
TEX LM3551SD/NOPB
TEXAS INSTRUMEN LM3551SD/NOPB
TEXAS INSTRU LM3551SD/NOPB
TI/NS LM3551SD/NOPB
TEXINS LM3551SD/NOPB
TEXAS INSTRUMENTS INCORPORATED LM3551SD/NOPB
TEXASIN LM3551SD/NOPB
Texas Instruments (TI) LM3551SD/NOPB
TEAXS LM3551SD/NOPB
TEXAS INTRUMENTS LM3551SD/NOPB
TEXAS INSTRUM LM3551SD/NOPB
TEXAS INSRUMENT LM3551SD/NOPB
TEXAS IST LM3551SD/NOPB
TI-PB LM3551SD/NOPB
Texas Instruments Rfid Systems LM3551SD/NOPB
TEXINST LM3551SD/NOPB
TEXAS INSRUMENTS LM3551SD/NOPB
TEXAS INTRUMENT LM3551SD/NOPB
Texas Instr. LM3551SD/NOPB
Texas Instruments Inc. LM3551SD/NOPB

Search for other parts like LM3551 »