Texas Instruments LM3525M-H

Single Port USB Power Switch and Over-Current Protection | IC USB POWER SWITCH 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Number of Channels1
Output Current500 mA
Output Voltage6 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3525M-H.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages10 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet12 pages12 years ago
Datasheet10 pages19 years ago
Newark
Datasheet17 pages8 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
iiiC
Datasheet12 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM3525M-H provided by its distributors.

Single Port USB Power Switch and Over-Current Protection | IC USB POWER SWITCH 8-SOIC
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
POWER SWITCH, USB, SMD, 3525, SOIC8; Device Type:Power; Peak Output Current:1A; Output Resistance:8ohm; Input Delay:200µs; Output Delay:20µs; Supply Voltage Range:2.7V to 5.5V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3525; I / O Delay:200µs; IC Generic Number:3525; Logic Function Number:3525; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:0.5A; Output Source Current Min:500mA; Output Voltage:6V; Output Voltage Max:6V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3525M-H .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Number of Channels1
Output Current500 mA
Output Voltage6 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3525M-H.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages10 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet12 pages12 years ago
Datasheet10 pages19 years ago
Newark
Datasheet17 pages8 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
iiiC
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago