Texas Instruments LM3524DN/NOPB

LM3524 Buck Boost Tube e3 DC to DC switching controller 100ns 1mA 4.32mm 60V
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Duty Cycle49 %
Fall Time100 ns
Frequency350 kHz
IsolationIsolated
Max Duty Cycle49 %
Max Frequency350 kHz
Max Operating Temperature80 °C
Max Supply Voltage40 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Nominal Input Voltage8 V
Number of Channels2
Number of Outputs1
Operating Supply Current1 mA
Output Current200 mA
Output TypeFixed
Output Voltage60 V
Quiescent Current5 mA
Reference Voltage5 V
Rise Time200 ns
Switching Frequency350 kHz
TopologyBoost, Flyback, Push-Pull
Dimensions
Height4.32 mm
Length19.304 mm
Thickness3.302 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3524DN/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet29 pages7 years ago
Newark
Datasheet29 pages8 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Future Electronics
Datasheet22 pages15 years ago
Jameco
Datasheet23 pages17 years ago
DigiKey
Datasheet22 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM3524DN/NOPB provided by its distributors.

LM3524 Buck Boost Tube e3 DC to DC switching controller 100ns 1mA 4.32mm 60V
Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin PDIP Tube
0.2 A SWITCHING CONTROLLER 350 kHz SWITCHING FREQ-MAX PDIP16
ENHANCED PWM CONTROLLER, 3524, DIP; Tension, entrée: 8V; Tension, sortie: -; Courant, sortie: 200mA; Tension, alimentation min.: 8V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: DIP; Nombre de broches: 16Bro

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3524DN/NOPB .
  • LM3524DN/NOPB.
  • LM3524DNNOPB

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Duty Cycle49 %
Fall Time100 ns
Frequency350 kHz
IsolationIsolated
Max Duty Cycle49 %
Max Frequency350 kHz
Max Operating Temperature80 °C
Max Supply Voltage40 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Nominal Input Voltage8 V
Number of Channels2
Number of Outputs1
Operating Supply Current1 mA
Output Current200 mA
Output TypeFixed
Output Voltage60 V
Quiescent Current5 mA
Reference Voltage5 V
Rise Time200 ns
Switching Frequency350 kHz
TopologyBoost, Flyback, Push-Pull
Dimensions
Height4.32 mm
Length19.304 mm
Thickness3.302 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3524DN/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet29 pages7 years ago
Newark
Datasheet29 pages8 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Future Electronics
Datasheet22 pages15 years ago
Jameco
Datasheet23 pages17 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago