Texas Instruments LM3524DM/NOPB

LM3524 Buck Boost Tube e3 DC to DC switching controller 100ns 5mA 547.485991mg 18V
Production
In Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight547.485991 mg
Technical
Duty Cycle49 %
Fall Time100 ns
Frequency350 kHz
Max Duty Cycle49 %
Max Frequency350 kHz
Max Input Voltage40 V
Max Operating Temperature80 °C
Max Output Current200 mA
Max Output Voltage5 V
Max Power Dissipation1 W
Max Supply Voltage40 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Number of Channels2
Number of Outputs1
Operating Supply Current5 mA
Output Current200 mA
Output Voltage60 V
PackagingCut Tape
Quiescent Current5 mA
Rise Time200 ns
Schedule B8542390000
Switching Frequency350 kHz
TerminationSMD/SMT
TopologyFlyback, Boost, Push-Pull
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3524DM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet24 pages12 years ago
Datasheet22 pages15 years ago
Newark
Datasheet29 pages8 years ago
Augswan
Datasheet29 pages1 year ago
Farnell
Datasheet27 pages9 years ago
Datasheet29 pages9 years ago
element14 APAC
Datasheet29 pages10 years ago
DigiKey
Datasheet22 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Jameco
Datasheet23 pages17 years ago

Inventory History

3 month trend:
-13.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM3524DM/NOPB provided by its distributors.

LM3524 Buck Boost Tube e3 DC to DC switching controller 100ns 5mA 547.485991mg 18V
Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDSO16
Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin SOIC Tube
Pulse Width Modulation (PWM) Controller IC; Input Voltage Primary Max:40V; No. of Pins:16; Control Mode:Voltage; Duty Cycle Max:49%; Input Voltage Primary Min:8V; Leaded Process Compatible:Yes; Number of PWM Outputs:2 ;RoHS Compliant: Yes
IC, CONTROLLER, PWM, SMD; Frequency:350kHz; Power Dissipation Pd:1W; Digital IC Case Style:NSOIC; No. of Pins:16; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (20-Jun-2011); Controller Type:PWM; Input Voltage Max:40V; Output Current Max:200mA; Output Voltage Max:5V; Package / Case:NSOIC; Power Dissipation Pd:1W; Supply Voltage Max:40V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3524DM/NOPB .
  • LM3524DMNOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight547.485991 mg
Technical
Duty Cycle49 %
Fall Time100 ns
Frequency350 kHz
Max Duty Cycle49 %
Max Frequency350 kHz
Max Input Voltage40 V
Max Operating Temperature80 °C
Max Output Current200 mA
Max Output Voltage5 V
Max Power Dissipation1 W
Max Supply Voltage40 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Number of Channels2
Number of Outputs1
Operating Supply Current5 mA
Output Current200 mA
Output Voltage60 V
PackagingCut Tape
Quiescent Current5 mA
Rise Time200 ns
Schedule B8542390000
Switching Frequency350 kHz
TerminationSMD/SMT
TopologyFlyback, Boost, Push-Pull
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3524DM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet24 pages12 years ago
Datasheet22 pages15 years ago
Newark
Datasheet29 pages8 years ago
Augswan
Datasheet29 pages1 year ago
Farnell
Datasheet27 pages9 years ago
Datasheet29 pages9 years ago
element14 APAC
Datasheet29 pages10 years ago
DigiKey
Datasheet22 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Jameco
Datasheet23 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago