Texas Instruments LM3502SQ-16/NOPB

Step-Up Converter for White LED Applications 16-WQFN -40 to 125

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Current3 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs2
Number of Segments10
Output Current400 mA
Output Voltage16 V
PackagingCut Tape
Quiescent Current1.9 mA
Switching Frequency1 MHz
TopologyBoost
Dimensions
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3502SQ-16/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages18 years ago
element14
Datasheet18 pages17 years ago
Newark
Datasheet28 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3502SQ-16/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3502SQ-16/NOPB provided by its distributors.

Step-Up Converter for White LED Applications 16-WQFN -40 to 125
Contains Lead ROHS3Compliant QUAD Backlight IC LED Driver -40C~85C TA 1MHz 5.5V 400mA Switch
LED Driver IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3502SQ-16 NOPB
  • LM3502SQ-16NOPB
  • LM3502SQ16/NOPB
  • LM3502SQ16NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Current3 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs2
Number of Segments10
Output Current400 mA
Output Voltage16 V
PackagingCut Tape
Quiescent Current1.9 mA
Switching Frequency1 MHz
TopologyBoost
Dimensions
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3502SQ-16/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages18 years ago
element14
Datasheet18 pages17 years ago
Newark
Datasheet28 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago