Texas Instruments LM34DM

±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 8-SOIC 0 to 100
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
InterfaceAnalog
Max Operating Temperature110 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Output TypeAnalog, Analog Voltage
Quiescent Current75 µA
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM34DM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Technical Drawing2 pages12 years ago
Verical
Datasheet14 pages12 years ago
National Semiconductor
Datasheet12 pages23 years ago
iiiC
Datasheet14 pages12 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM34DM.

Related Parts

Descriptions

Descriptions of Texas Instruments LM34DM provided by its distributors.

±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 8-SOIC 0 to 100
Board Mount Temperature Sensors ±, 1°, F 5V-30V, Analog output temperature sensor w
Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N Rail
ANALOG VOLTAGE OUTPUT SENSOR, -.
IC, PRECISION SENSOR, SMD, SOIC8; Digital IC Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:34; IC Generic Number:34; Logic Function Number:34; Package / Case:SOIC; Temperature Max:212°F; Temperature Min:32°F; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM34 DM

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
InterfaceAnalog
Max Operating Temperature110 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Output TypeAnalog, Analog Voltage
Quiescent Current75 µA
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM34DM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Technical Drawing2 pages12 years ago
Verical
Datasheet14 pages12 years ago
National Semiconductor
Datasheet12 pages23 years ago
iiiC
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago