Texas Instruments LM348D

Quad General-Purpose Operational Amplifier 14-SOIC 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LM348D 1,193 Buy Now »
USD
0.353 0.343 0.251 0.251 0.251
Digi-Key
296-9552-5-ND 2,493 Buy Now »
USD
0.530 0.450 0.336 0.204 0.162
Verical
LM348D 1,700 Buy Now »
USD
0.165
TI store
LM348D 1,726 Buy Now »
USD
0.540 0.470 0.370 0.140 0.140
Newark
06F9414 2,392 Buy Now »
USD
0.527 0.442 0.269 0.208 0.165
Rochester Electronics
LM348D 9,452 Buy Now »
USD
0.220 0.220 0.190 0.180 0.180
Mouser
595-LM348D 680 Buy Now »
USD
0.520 0.433 0.264 0.204 0.161
Farnell 2
9589635RL 4,742 Buy Now »
GBP
0.523 0.374 0.213 0.192 0.190
9589635 4,742 Buy Now »
GBP
0.523 0.374 0.213 0.192 0.190
element14 APAC
9589635RL 4,411 Buy Now »
SGD
0.841 0.701 0.427 0.396 0.396
Avnet Europe
LM348D 4,500 Buy Now »
EUR
0.374 0.136 0.115
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
LM348D 114 Buy Now »
USD
0.300 0.300 0.300 0.300 0.300
Halfin
87551 78 Buy Now »
EUR
0.500 0.500 0.300 0.300 0.300
Component Sense
LM348D 20 Buy Now »
USD
1.25 1.25 1.25
Quest
LM348D 306 Buy Now »
USD
0.675 0.540 0.338 0.203 0.203
SPEC
LM348D 241 ··
Direct Components
LM348D 0 Send RFQ »
EarthTron
LM348D 1,345 ··
ChipNet
LM348D 50 Buy Now »
USD
0.250 0.250 0.213 0.188 0.188
STLAA.com
LM348D 124 ··
Abacus Technologies
LM348D 127 ··
Ewing Components
LM348D 7,002 Send RFQ »
Rotakorn
LM348D 100 ··
GreenTree Electronics
LM348D 8,201 Send RFQ »
TME
LM348D 593 Buy Now »
USD
0.168 0.150 0.117 0.117
Wuhan P&S
LM348D 500 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
RS Components
5172251 300 Buy Now »
GBP
0.312 0.191 0.175 0.175
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LM348D Contact Send RFQ »
North Star Micro
LM348D Contact ··
Summit Electronics
LM348D Contact Send RFQ »
SemiconductorPLUS
LM348D Contact ··
XS Micro
LM348D Contact ··

Descriptions

IC OPAMP GP 1MHZ 14SOIC
ChipNet
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.5V/µs; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier Type:Operational; Bandwidth:1MHz; Dual Supply Voltage Max (±V):18V ;RoHS Compliant: Yes
Newark
OP AMP, QUAD GEN PURPOSE, 348; No. of Amplifiers:4; Slew Rate:0.5; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Independent, High-Gain, Internally Compensated; Bandwidth:1MHz; Base Number:348; Gain Bandwidth:1MHz; IC Generic Number:348; IC Temperature Range:Commercial; Logic Function Number:348; Max Operating Temperature:70°C; Min Temperature Operating:0°C; Operational Amplifier Features:Quad, independent, high-gain, internally compensated
Farnell
Quad SMT op-amp LM348D 1MHz SO14
RS Components
OP Amp Quad GP ±18V 14-Pin SOIC Tube
Avnet
IC LM348/SO/LM348D TEXAS INSTRUMENT SO
Halfin
OP Amp Quad GP ??18V 14-Pin SOIC Tube
Verical
OP Amp Quad GP Añ18V 14-Pin SOIC
SPEC
Quad General-Purpose Operational Amplifier 14-SOIC 0 to 70
Texas Instruments
Quadruple OP-AMP
Wuhan P&S
OP AMP, QUAD GEN PURPOSE, SOIC14; Op Amp Type:High Gain; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 4V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:348; Gain Bandwidth:1MHz; IC Generic Number:348; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:348; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:0.5V/µs; Supply Voltage + Nom:18V; Supply Voltage Max:18V; Supply Voltage Min:4V; Termination Type:SMD
element14 APAC
OP Amp Quad GP ±18V 14-Pin SOIC
Component Sense
IC OPAMP GP 1MHZ 14SOIC
Digi-Key
Operational amplifier; 1MHz; 4÷18VDC; Channels:4; SO14
TME

Technical Specifications

Supply Voltage (DC) 18 V
Lead-Free Status Lead Free
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Number of Pins 14
Case / Package / Footprint SOIC
Packaging Cut Tape (CT)
Bandwidth 1 MHz
Input Offset Drift 15 µV/K
Number of Circuits 4
REACH SVHC Compliance No SVHC
Gain Bandwidth Product 1 MHz
Slew Rate 500 mV/μs
Number of Channels 4

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 14 pages 8 years ago
Datasheet 15 pages 5 years ago
Newark
Datasheet 15 pages 2 years ago
Datasheet 23 pages 18 years ago
Datasheet 15 pages 4 years ago
Verical
Datasheet 14 pages 8 years ago
Jameco
Datasheet 13 pages 10 years ago
Sierra IC
Datasheet 10 pages 13 years ago
Farnell
Datasheet 12 pages 13 years ago
Digi-Key
Datasheet 10 pages 13 years ago
element14
Datasheet 14 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM348D
TEXAS LM348D
TEXAS INST LM348D
TEXAS INSTR LM348D
TEXAS INSTRUMENT LM348D
TEXAS INS LM348D
TEXAS INSTRUMENTS INC LM348D
TEX LM348D
TEXAS INSTRUMEN LM348D
TEXAS INSTRU LM348D
TI/NS LM348D
TEXINS LM348D
TEXAS INSTRUMENTS INCORPORATED LM348D
TEXASIN LM348D
Texas Instruments (TI) LM348D
TEAXS LM348D
TEXAS INTRUMENTS LM348D
TEXAS INSTRUM LM348D
TEXAS INSRUMENT LM348D
TEXAS IST LM348D
TI-PB LM348D
Texas Instruments Rfid Systems LM348D
TEXINST LM348D
TEXAS INSRUMENTS LM348D
TEXAS INTRUMENT LM348D
Texas Instr. LM348D
Texas Instruments Inc. LM348D

Search for other parts like LM348 »