Texas Instruments LM3485MMX

4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125

Price and Stock

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Clock SyncNo
Duty Cycle100 %
Max Duty Cycle100 %
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Output Phases1
Number of Outputs1
Operating Supply Voltage35 V
Output ConfigurationPositive
Output Current4 A
Output Voltage35 V
PackagingDigi-Reel®
Quiescent Current250 µA
Switching Frequency1 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3485MMX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages17 years ago
National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
iiiC
Datasheet18 pages12 years ago
Jameco
Datasheet17 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3485MMX.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3485MMX provided by its distributors.

4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
LM3485 Buck Tape & Reel (TR) e0 DC to DC switching controller 250muA 4A 3mm 35V
Hysteretic PFET Buck Controller | IC REG CTRLR BUCK 8VSSOP
DC DC Cntrlr Single-OUT Buck 4.5V to 35V Input 8-Pin MSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Clock SyncNo
Duty Cycle100 %
Max Duty Cycle100 %
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Output Phases1
Number of Outputs1
Operating Supply Voltage35 V
Output ConfigurationPositive
Output Current4 A
Output Voltage35 V
PackagingDigi-Reel®
Quiescent Current250 µA
Switching Frequency1 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3485MMX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages17 years ago
National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
iiiC
Datasheet18 pages12 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago