Texas Instruments LM3475MF

Hysteretic Pfet Controller, 2.7V To 10V, 1 Output, Buck, 2Mhz, Sot-23-5 Rohs Compliant: Yes
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Duty Cycle100 %
Frequency2 MHz
Max Duty Cycle100 %
Max Frequency2 MHz
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current5 A
Max Output Voltage10 V
Max Supply Voltage10 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage2.7 V
Number of Channels1
Number of Outputs1
Output Current5 A
Output Voltage10 V
PackagingCut Tape
Quiescent Current260 µA
Switching Frequency2 MHz
TerminationSMD/SMT
Dimensions
Height1.02 mm
Length2.92 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3475MF.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages11 years ago
Newark
Datasheet22 pages9 years ago
Datasheet22 pages8 years ago
Farnell
Datasheet25 pages8 years ago
Datasheet22 pages10 years ago
element14 APAC
Datasheet22 pages9 years ago
National Semiconductor
Datasheet14 pages19 years ago
iiiC
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3475MF.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3475MF provided by its distributors.

Hysteretic Pfet Controller, 2.7V To 10V, 1 Output, Buck, 2Mhz, Sot-23-5 Rohs Compliant: Yes
LM3475 Buck Tape & Reel (TR) e0 DC to DC switching controller 5A 5A 1.02mm 10V
Hysteretic PFET Buck Controller | IC REG CTRLR BUCK SOT23-5
DC DC Cntrlr Single-OUT Buck 2.7V to 10V Input 5-Pin SOT-23 T/R
Hysteretic PFET Buck Controller 5-SOT-23 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Duty Cycle100 %
Frequency2 MHz
Max Duty Cycle100 %
Max Frequency2 MHz
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current5 A
Max Output Voltage10 V
Max Supply Voltage10 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage2.7 V
Number of Channels1
Number of Outputs1
Output Current5 A
Output Voltage10 V
PackagingCut Tape
Quiescent Current260 µA
Switching Frequency2 MHz
TerminationSMD/SMT
Dimensions
Height1.02 mm
Length2.92 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3475MF.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages11 years ago
Newark
Datasheet22 pages9 years ago
Datasheet22 pages8 years ago
Farnell
Datasheet25 pages8 years ago
Datasheet22 pages10 years ago
element14 APAC
Datasheet22 pages9 years ago
National Semiconductor
Datasheet14 pages19 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago