Texas Instruments LM3445MM/NOPB

Triac dimmable offline LED driver 10-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins10
Technical
Frequency1 MHz
High Level Output Current1 A
Max Input Voltage12 V
Max Operating Temperature125 °C
Max Supply Current2.85 mA
Max Supply Voltage12 V
Min Input Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current2.85 mA
Number of Outputs1
Operating Supply Voltage9 V
Output Current1 A
Output Voltage100 V
PackagingDigi-Reel®
Quiescent Current2 mA
Schedule B8542390000
Switching Frequency5.85 kHz
TopologyFlyback
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3445MM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages9 years ago
Datasheet39 pages10 years ago
Technical Drawing2 pages20 years ago
element14
Datasheet28 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Farnell
Datasheet39 pages10 years ago
Datasheet42 pages6 years ago
Datasheet42 pages8 years ago
Datasheet40 pages10 years ago
Verical
Datasheet26 pages14 years ago
LCSC
Datasheet45 pages2 years ago

Inventory History

3 month trend:
+0.31%

Alternate Parts

Price @ 1000
$ 0.446
$ 0.336
$ 0.336
Stock
1,770,871
525,690
525,690
Authorized Distributors
5
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Min Input Voltage
8 V
-
-
Max Input Voltage
12 V
-
-
Max Output Current
-
-
-
Output Voltage
100 V
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM3445MM/NOPB provided by its distributors.

Triac dimmable offline LED driver 10-VSSOP -40 to 125
Tape & Reel (TR) LM3445 Step-Down (Buck) Triac led driver 3mm 1A 12V 5.85kHz
LED Driver 2850uA Supply Current 10-Pin VSSOP T/R
Offline LED Driver IC; Device Type:LED; Supply Voltage Min:70V; Supply Voltage Max:277V; Termination Type:SMD; Package/Case:10-MSOP; No. of Pins:10; Features:Adjustable switching frequency; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, LED DRIVER, BUCK, MSOP-10; Topology:; IC, LED DRIVER, BUCK, MSOP-10; Topology:Buck (Step Down); No. of Outputs:1; Output Current:1A; Output Voltage:100V; Input Voltage:8V to 12V; Dimming Control Type:Analogue; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3445MMNOPB

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins10
Technical
Frequency1 MHz
High Level Output Current1 A
Max Input Voltage12 V
Max Operating Temperature125 °C
Max Supply Current2.85 mA
Max Supply Voltage12 V
Min Input Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current2.85 mA
Number of Outputs1
Operating Supply Voltage9 V
Output Current1 A
Output Voltage100 V
PackagingDigi-Reel®
Quiescent Current2 mA
Schedule B8542390000
Switching Frequency5.85 kHz
TopologyFlyback
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3445MM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages9 years ago
Datasheet39 pages10 years ago
Technical Drawing2 pages20 years ago
element14
Datasheet28 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Farnell
Datasheet39 pages10 years ago
Datasheet42 pages6 years ago
Datasheet42 pages8 years ago
Datasheet40 pages10 years ago
Verical
Datasheet26 pages14 years ago
LCSC
Datasheet45 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago