Texas Instruments LM3432SQ/NOPB

6-Channel Current egulator for LED Backlight Application 24-WQFN -40 to 125

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
DimmingAnalog, PWM
Low Level Output Current41.55 mA
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Supply Current2.65 mA
Max Supply Voltage40 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Number of LEDs6
Number of Outputs6
Number of Segments72
Output Current40 mA
Output Current per Channel40 mA
Output Voltage80 V
PackagingDigi-Reel®
Quiescent Current2.25 mA
TopologyBoost
Dimensions
Height800 µm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3432SQ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet25 pages10 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
element14
Datasheet20 pages12 years ago
Datasheet18 pages15 years ago
element14 APAC
Datasheet25 pages10 years ago
Newark
Datasheet27 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3432SQ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3432SQ/NOPB provided by its distributors.

6-Channel Current egulator for LED Backlight Application 24-WQFN -40 to 125
Tape & Reel (TR) LM3432 Step-Up (Boost) Analog PWM led driver 5mm 41.55mA 40V -40C~125C TJ
IC, CURRENT REGULATOR, LINEAR, LLP-24; LED Driver Application:LCD Display Backlight, General Lighting Solutions; Topology:Linear; No. of Outputs:6; Output Current:40mA; Output Voltage:80V; Input Voltage:6V to 40V
DC/DC Converter IC; Supply Voltage Min:6V; Supply Voltage Max:40V; Termination Type:SMD; Package/Case:24-LLP; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; No. of Channels:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3432SQNOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
DimmingAnalog, PWM
Low Level Output Current41.55 mA
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Supply Current2.65 mA
Max Supply Voltage40 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Number of LEDs6
Number of Outputs6
Number of Segments72
Output Current40 mA
Output Current per Channel40 mA
Output Voltage80 V
PackagingDigi-Reel®
Quiescent Current2.25 mA
TopologyBoost
Dimensions
Height800 µm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3432SQ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet25 pages10 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
element14
Datasheet20 pages12 years ago
Datasheet18 pages15 years ago
element14 APAC
Datasheet25 pages10 years ago
Newark
Datasheet27 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago