Texas Instruments LM340T-5.0

1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Accuracy2 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340T-5.0.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages11 years ago
Newark
Datasheet28 pages10 years ago
Datasheet29 pages7 years ago
Datasheet28 pages11 years ago
Datasheet28 pages10 years ago
National Semiconductor
Datasheet19 pages12 years ago
Datasheet17 pages17 years ago
iiiC
Datasheet19 pages12 years ago
Jameco
Datasheet18 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago

Inventory History

3 month trend:
-44.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM340T-5.0.

Related Parts

Descriptions

Descriptions of Texas Instruments LM340T-5.0 provided by its distributors.

1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 70
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube
Contains Lead Positive Not Qualified Lead Tin voltage regulator linear 80dB 125C 1A 4.7mm
IC, V REG +5.0V, TO-220-3, 340; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2.5V; No. of Outputs:1; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:340; Device Marking:LM340T-5.0; IC Generic Number:340; Input Voltage Max:35V; Input Voltage Min:7.5V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:2%; Output Current Max:1A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-220; Supply Voltage Max:20V; Supply Voltage Min:7.5V; Termination Type:Through Hole; Voltage:5V; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM340 T5.0
  • LM340T 5.0
  • LM340T-5.0 .
  • LM340T-5.0.
  • LM340T5.0

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Accuracy2 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340T-5.0.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages11 years ago
Newark
Datasheet28 pages10 years ago
Datasheet29 pages7 years ago
Datasheet28 pages11 years ago
Datasheet28 pages10 years ago
National Semiconductor
Datasheet19 pages12 years ago
Datasheet17 pages17 years ago
iiiC
Datasheet19 pages12 years ago
Jameco
Datasheet18 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago