Texas Instruments LM340MP-5.0/NOPB

Texas Instruments LM340MP-5.0/NOPB. Linear Reg, Fixed, 5V, 1A, SOT-223-4, Full Reel
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Weight188.014037 mg
Technical
Accuracy2 %
Ambient Temperature Range High125 °C
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Voltage35 V
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage7.5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current8 mA
Schedule B8542390000
TerminationSMD/SMT
Tolerance4 %
Voltage5 V
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340MP-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet28 pages10 years ago
Datasheet34 pages6 years ago
element14
Datasheet19 pages12 years ago
Datasheet17 pages17 years ago
element14 APAC
Datasheet29 pages9 years ago
Datasheet29 pages7 years ago
Farnell
Datasheet28 pages10 years ago
Datasheet29 pages9 years ago
Augswan
Datasheet37 pages1 year ago
TME
Datasheet34 pages6 years ago

Inventory History

3 month trend:
+227%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM340MP-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM340MP-5.0/NOPB provided by its distributors.

TEXAS INSTRUMENTS LM340MP-5.0/NOPB. LINEAR REG, FIXED, 5V, 1A, SOT-223-4, FULL REEL
1.5-A, 35-V, linear voltage regulator 4-SOT-223 0 to 125
Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) SOT-223 T/R
1A 70dB@(120Hz) Fixed 5V Positive 35V SOT-223 Linear Voltage Regulators (LDO) ROHS
Ic, V Reg, Linear, 5V, Smd; Output Type:fixed; Input Voltage Min:7.5V; Input Voltage Max:35V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Linear Regulator Case Rohs Compliant: Yes
IC, V REG, LINEAR, 5V, SMD; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 7.5V; Input Voltage Max: 35V; Product Range: LM340 Voltage Regulators; Output Current: 1A; Output Type: Fixed; Linear Regulator Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 2%; No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Max: 5V; Output Voltage Nom.: 5V; Primary Input Voltage: 20V; Supply Voltage Max: 35V; Supply Voltage Min: 7.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: 3-Terminal Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM340MP-5.0 NOPB
  • LM340MP-5.0-NOPB
  • LM340MP-5.0/NOPB .
  • LM340MP-5.0/NOPB.
  • LM340MP-5.0NOPB
  • LM340MP5.0/NOPB
  • LM340MP5.0NOPB

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Weight188.014037 mg
Technical
Accuracy2 %
Ambient Temperature Range High125 °C
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Voltage35 V
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage7.5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current8 mA
Schedule B8542390000
TerminationSMD/SMT
Tolerance4 %
Voltage5 V
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340MP-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet28 pages10 years ago
Datasheet34 pages6 years ago
element14
Datasheet19 pages12 years ago
Datasheet17 pages17 years ago
element14 APAC
Datasheet29 pages9 years ago
Datasheet29 pages7 years ago
Farnell
Datasheet28 pages10 years ago
Datasheet29 pages9 years ago
Augswan
Datasheet37 pages1 year ago
TME
Datasheet34 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago